Part Details for NSR0530P2T5G by onsemi
Results Overview of NSR0530P2T5G by onsemi
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NSR0530P2T5G Information
NSR0530P2T5G by onsemi is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for NSR0530P2T5G
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
81Y7020
|
Newark | Rectifier, Schottky, 0.5A, 30V, Sod-923, Diode Configuration:Single, Repetitive Reverse Voltage Vrrm Max:30V, Forward Current If(Av):500Ma, Forward Voltage Vf Max:620Mv, Forward Surge Current Ifsm Max:-, Operating Temperature Rohs Compliant: Yes |Onsemi NSR0530P2T5G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 13095 |
|
$0.0740 / $0.2420 | Buy Now |
|
DISTI #
01P5104
|
Newark | Schottky Rectifier, 0.5A, 30V, Sod-923, Full Reel, Diode Configuration:Single, Repetitive Peak Reverse Voltage:30V, Average Forward Current:500Ma, Forward Voltage Max:620Mv, Forward Surge Current:-, Operating Temperature Max:125°C Rohs Compliant: Yes |Onsemi NSR0530P2T5G RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0470 / $0.0620 | Buy Now |
|
DISTI #
NSR0530P2T5G
|
Avnet Americas | - Tape and Reel (Alt: NSR0530P2T5G) COO: China RoHS: Compliant Min Qty: 24000 Package Multiple: 8000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0411 / $0.0420 | Buy Now |
|
|
Bristol Electronics | Min Qty: 17 | 8090 |
|
$0.0450 / $0.3000 | Buy Now |
|
|
Rochester Electronics | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.5A, 30V V(RRM), Silicon RoHS: Compliant Status: Active Min Qty: 1 | 915490 |
|
$0.0284 / $0.0458 | Buy Now |
|
DISTI #
NSR0530P2T5G
|
TME | Diode: Schottky switching, SOD923, SMD, 30V, 0.5A, reel,tape Min Qty: 1 | 0 |
|
$0.0760 / $0.2300 | RFQ |
|
DISTI #
NSR0530P2T5G
|
Richardson RFPD | RECTIFIER MODULE - SCHOTTKY RoHS: Compliant Min Qty: 24000 | 0 |
|
$0.0300 | Buy Now |
|
DISTI #
NSR0530P2T5G
|
Avnet Asia | (Alt: NSR0530P2T5G) RoHS: Compliant Min Qty: 24000 Package Multiple: 8000 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ | |
|
DISTI #
NSR0530P2T5G
|
Avnet Silica | (Alt: NSR0530P2T5G) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
NSR0530P2T5G
|
Chip One Stop | Semiconductors RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 47995 |
|
$0.0452 / $0.1600 | Buy Now |
US Tariff Estimator: NSR0530P2T5G by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for NSR0530P2T5G
NSR0530P2T5G CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NSR0530P2T5G Part Data Attributes
|
|
NSR0530P2T5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSR0530P2T5G
onsemi
500 mA, 30 V, Schottky Barrier Diode, SOD-923, 1.0x0.6, 0.40 Max Height, 8000-REEL
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOD-923, 1.0x0.6, 0.40 Max Height | |
| Pin Count | 2 | |
| Manufacturer Package Code | 514AB | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.70 | |
| Factory Lead Time | 10 Weeks | |
| Application | General Purpose | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 0.37 V | |
| JESD-30 Code | R-PDSO-F2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Pk Forward Current-Max | 2 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Current-Max | 0.5 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Dissipation-Max | 0.57 W | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 30 V | |
| Surface Mount | Yes | |
| Technology | Schottky | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for NSR0530P2T5G
This table gives cross-reference parts and alternative options found for NSR0530P2T5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSR0530P2T5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| NSVR0530P2T5G | onsemi | $0.1756 | 500 mA, 30 V, Schottky Barrier Diode, SOD-923-2, 8000-REEL, Automotive Qualified | NSR0530P2T5G vs NSVR0530P2T5G |
| RB551V-30TE-17 | ROHM Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, SC-76, 2 PIN | NSR0530P2T5G vs RB551V-30TE-17 |
| RB551V-30 | ROHM Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, SC-90A, 2 PIN | NSR0530P2T5G vs RB551V-30 |
NSR0530P2T5G Frequently Asked Questions (FAQ)
-
A thermal pad is recommended under the package to improve thermal performance. A minimum of 2 oz copper thickness is recommended for the thermal pad, and it should be connected to a solid ground plane to dissipate heat efficiently.
-
Ensure that the device is operated within the recommended temperature range (–40°C to 150°C). Use a heat sink or thermal interface material to improve heat dissipation. Also, consider derating the device's power handling capability at high temperatures.
-
The NSR0530P2T5G has built-in ESD protection, but it's still recommended to follow proper ESD handling procedures during assembly and testing. Use an ESD wrist strap or mat, and ensure that the device is handled in a static-safe environment.
-
Yes, the NSR0530P2T5G is qualified for automotive and high-reliability applications. It meets the requirements of AEC-Q101 and is PPAP capable. However, ensure that you follow the recommended qualification and testing procedures for your specific application.
-
Start by verifying the device's pinout and connections. Check for proper power supply voltage, decoupling, and thermal management. Use a scope or logic analyzer to verify signal integrity and timing. If issues persist, consult the onsemi support team or a qualified engineer for further assistance.