There are no models available for this part yet.
Overview of NSS40300MZ4T1G by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 20 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NSS40300MZ4T1G by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
14AC4758
|
Newark | Transistor, Pnp, -40V, -3A, Sot-223, Transistor Polarity:Pnp, Collector Emitter Voltage V(Br)Ceo:-40V, Transition Frequency Ft:160Mhz, Power Dissipation Pd:2W, Dc Collector Current:-3A, Dc Current Gain Hfe:100Hfe, Transistor Case Rohs Compliant: Yes |Onsemi NSS40300MZ4T1G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5705 |
|
$0.2770 / $0.5510 | Buy Now | |
DISTI #
50M4397
|
Newark | Bipolar Transistor, Pnp, -40V, Sot-223, Full Reel, Transistor Polarity:Pnp, Collector Emitter Voltage Max:40V, Continuous Collector Current:3A, Power Dissipation:2W, Transistor Mounting:Surface Mount, No. Of Pins:4Pins Rohs Compliant: Yes |Onsemi NSS40300MZ4T1G RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1760 / $0.2340 | Buy Now | |
DISTI #
NSS40300MZ4T1GOSCT-ND
|
DigiKey | TRANS PNP 40V 3A SOT223 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2221 In Stock |
|
$0.1700 / $0.8900 | Buy Now | |
DISTI #
NSS40300MZ4T1G
|
Avnet Americas | Trans GP BJT PNP 40V 3A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: NSS40300MZ4T1G) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 7000 Factory Stock |
|
$0.1686 / $0.2013 | Buy Now | |
DISTI #
863-NSS40300MZ4T1G
|
Mouser Electronics | Bipolar Transistors - BJT LO V PNP TRANSISTOR 40V 3.0A RoHS: Compliant | 2419 |
|
$0.1700 / $0.6300 | Buy Now | |
Future Electronics | NSS40300 Series 40 V 3 A 2 W SMT PNP Bipolar Power Transistor - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1670 / $0.1830 | Buy Now | ||
Future Electronics | NSS40300 Series 40 V 3 A 2 W SMT PNP Bipolar Power Transistor - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1670 / $0.1850 | Buy Now | ||
Onlinecomponents.com | NSS40300 Series 40 V 3 A 2 W SMT PNP Bipolar Power Transistor - SOT-223 RoHS: Compliant | 0 |
|
$0.1638 / $0.1888 | Buy Now | ||
DISTI #
66312151
|
Verical | Trans GP BJT PNP 40V 3A 2000mW 4-Pin(3+Tab) SOT-223 T/R Min Qty: 34 Package Multiple: 1 Date Code: 2252 | Americas - 2440 |
|
$0.1744 / $0.2610 | Buy Now | |
Bristol Electronics | Min Qty: 10 | 90 |
|
$0.3413 / $0.5250 | Buy Now |
CAD Models for NSS40300MZ4T1G by onsemi
Part Data Attributes for NSS40300MZ4T1G by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
SOT-223 (TO-261) 4 LEAD
|
Package Description
|
HALOGEN FREE AND ROHS COMPLIANT, CASE 318E-04, TO-261, 4 PIN
|
Pin Count
|
4
|
Manufacturer Package Code
|
0.0318
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
10 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Case Connection
|
COLLECTOR
|
Collector Current-Max (IC)
|
3 A
|
Collector-Emitter Voltage-Max
|
40 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
100
|
JEDEC-95 Code
|
TO-261AA
|
JESD-30 Code
|
R-PDSO-G4
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
PNP
|
Power Dissipation-Max (Abs)
|
2 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
160 MHz
|
Alternate Parts for NSS40300MZ4T1G
This table gives cross-reference parts and alternative options found for NSS40300MZ4T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSS40300MZ4T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMJT9435T3 | PNP Bipolar Power Transistor, SOT-223 (TO-261) 4 LEAD, 4000-REEL | onsemi | NSS40300MZ4T1G vs MMJT9435T3 |
NSS40300MZ4T3G | 3.0 A, 40 V Low VCE(sat) PNP Power Bipolar Junction Transistor, SOT-223 (TO-261) 4 LEAD, 4000-REEL | onsemi | NSS40300MZ4T1G vs NSS40300MZ4T3G |
Related Parts for NSS40300MZ4T1G
-
DMJT9435-13Small Signal Bipolar Transistors
-
STPS40170CG-TRRectifier Diodes
-
EEE1VA220SPFixed Capacitors
-
IRLR8259TRPBFPower Field-Effect Transistors
-
MMBF0201NLT1GSmall Signal Field-Effect Transistors
-
NSS40301MZ4T1GPower Bipolar Transistors
-
TWW5J27REFixed Resistors
-
ESD7008MUTAGTransient Suppressors
-
MM3Z7V5T1GZener Diodes