Part Details for NSSW100DT by Nichia Corporation
Overview of NSSW100DT by Nichia Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for NSSW100DT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6206 |
|
RFQ |
Part Details for NSSW100DT
NSSW100DT CAD Models
NSSW100DT Part Data Attributes
|
NSSW100DT
Nichia Corporation
Buy Now
Datasheet
|
Compare Parts:
NSSW100DT
Nichia Corporation
Optoelectronic Device,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHIA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Color@Wavelength | White | |
Forward Current-Max | 0.035 A | |
Forward Voltage-Max | 3.5 V | |
JESD-609 Code | e4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Overall Height | 1.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Terminal Finish | GOLD |