Part Details for NST846BF3T5G by onsemi
Overview of NST846BF3T5G by onsemi
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NST846BF3T5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05R9160
|
Newark | Npn Bipolar Transistor/ Reel Rohs Compliant: Yes |Onsemi NST846BF3T5G RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0390 / $0.0560 | Buy Now |
DISTI #
NST846BF3T5GOSCT-ND
|
DigiKey | TRANS NPN 65V 0.1A SOT1123 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4406 In Stock |
|
$0.0379 / $0.2300 | Buy Now |
DISTI #
NST846BF3T5G
|
Avnet Americas | Trans GP BJT NPN 65V 0.1A 3-Pin SOT-1123 T/R - Tape and Reel (Alt: NST846BF3T5G) RoHS: Compliant Min Qty: 8251 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 288000 Partner Stock |
|
$0.0376 / $0.0448 | Buy Now |
DISTI #
NST846BF3T5G
|
Avnet Americas | Trans GP BJT NPN 65V 0.1A 3-Pin SOT-1123 T/R - Tape and Reel (Alt: NST846BF3T5G) RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 248000 Partner Stock |
|
$0.0310 / $0.0370 | Buy Now |
DISTI #
NST846BF3T5G
|
Avnet Americas | Trans GP BJT NPN 65V 0.1A 3-Pin SOT-1123 T/R - Tape and Reel (Alt: NST846BF3T5G) RoHS: Compliant Min Qty: 24000 Package Multiple: 8000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0376 / $0.0448 | Buy Now |
DISTI #
863-NST846BF3T5G
|
Mouser Electronics | Bipolar Transistors - BJT NPN GP TRANSISTOR RoHS: Compliant | 2555 |
|
$0.0370 / $0.2300 | Buy Now |
|
Onlinecomponents.com | Trans Gp Bjt NPN 65V 0.1A 347MW 3-PIN SOT-1123 T/r | 0 |
|
$0.0366 / $0.0421 | Buy Now |
DISTI #
77795598
|
Verical | Trans GP BJT NPN 65V 0.1A 347mW 3-Pin SOT-1123 T/R RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Date Code: 2346 | Americas - 24000 |
|
$0.0364 | Buy Now |
|
Rochester Electronics | NST846BF3T5G - Small Signal Bipolar Transistor, 0.1A, 65V, NPN RoHS: Compliant Status: Active Min Qty: 1 | 207200 |
|
$0.0376 / $0.0442 | Buy Now |
DISTI #
NST846BF3T5G
|
Avnet Silica | Trans GP BJT NPN 65V 0.1A 3-Pin SOT-1123 T/R (Alt: NST846BF3T5G) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for NST846BF3T5G
NST846BF3T5G CAD Models
NST846BF3T5G Part Data Attributes
|
NST846BF3T5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NST846BF3T5G
onsemi
NPN Bipolar Transistor, SOT-1123, 1.0x0.6x0.37, 0.35P, 8000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-1123, 1.0x0.6x0.37, 0.35P | |
Package Description | LEAD FREE, CASE 524AA-01, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 524AA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 65 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.347 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |