There are no models available for this part yet.
Overview of NST856BF3T5G by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Transportation and Logistics
Automotive
Price & Stock for NST856BF3T5G by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05R9162
|
Newark | Pnp Gp Transistor/Reel Rohs Compliant: Yes |Onsemi NST856BF3T5G RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | ||
DISTI #
NST856BF3T5G
|
Avnet Americas | Trans GP BJT PNP 65V 0.1A 3-Pin SOT-1123 T/R - Tape and Reel (Alt: NST856BF3T5G) RoHS: Compliant Min Qty: 7247 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 390427 Partner Stock |
|
$0.0428 / $0.0511 | Buy Now | |
Rochester Electronics | NST856BF3T5G - Small Signal Bipolar Transistor, 0.1A, 65V, PNP ' RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 16000 |
|
$0.0428 / $0.0503 | Buy Now | ||
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 8000 | 8000 |
|
$0.0904 | Buy Now |
CAD Models for NST856BF3T5G by onsemi
Part Data Attributes for NST856BF3T5G by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
SOT-1123, 1.0x0.6x0.37, 0.35P
|
Package Description
|
LEAD FREE, CASE 524AA-01, 3 PIN
|
Pin Count
|
3
|
Manufacturer Package Code
|
524AA
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Collector Current-Max (IC)
|
0.1 A
|
Collector-Emitter Voltage-Max
|
65 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
220
|
JESD-30 Code
|
R-PDSO-F3
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
PNP
|
Power Dissipation-Max (Abs)
|
0.347 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Transistor Application
|
AMPLIFIER
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
100 MHz
|
Alternate Parts for NST856BF3T5G
This table gives cross-reference parts and alternative options found for NST856BF3T5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NST856BF3T5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBC856BWT1G | PNP Bipolar Transistor, SC-70 (SOT-323) 3 LEAD, 3000-REEL, Automotive Qualified | onsemi | NST856BF3T5G vs SBC856BWT1G |
Related Parts for NST856BF3T5G
-
NST3904DXV6T1Small Signal Bipolar Transistors
-
NTE6208Rectifier Diodes
-
T521D107M025ATE040Fixed Capacitors
-
NTP5426NGPower Field-Effect Transistors
-
NTF3055-100T1GSmall Signal Field-Effect Transistors
-
NTE98Power Bipolar Transistors
-
SMBJ6.0ATransient Suppressors
-
NTE5209AKZener Diodes
-
NUC100RD1BNMicrocontrollers