Datasheets
NSVBC817-40WT1G by:

45 V, 0.5 A, General Purpose NPN Transistor, 3000-REEL, Automotive Qualified

Part Details for NSVBC817-40WT1G by onsemi

Overview of NSVBC817-40WT1G by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for NSVBC817-40WT1G

Part # Distributor Description Stock Price Buy
DISTI # 54AH9473
Newark Trans, Npn, 45V, 0.5A, 150Deg C, 0.46W Rohs Compliant: Yes |Onsemi NSVBC817-40WT1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 24154
  • 1 $0.3630
  • 10 $0.2390
  • 25 $0.1970
  • 50 $0.1560
  • 100 $0.1140
  • 250 $0.1050
  • 500 $0.0970
  • 1,000 $0.0870
$0.0870 / $0.3630 Buy Now
DISTI # NSVBC817-40WT1GOSCT-ND
DigiKey TRANS NPN 45V 0.5A SC70-3 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 32036
In Stock
  • 1 $0.3900
  • 10 $0.2710
  • 100 $0.1366
  • 500 $0.1115
  • 1,000 $0.0827
  • 3,000 $0.0696
  • 6,000 $0.0665
  • 9,000 $0.0575
  • 30,000 $0.0565
  • 75,000 $0.0467
  • 150,000 $0.0460
$0.0460 / $0.3900 Buy Now
DISTI # NSVBC817-40WT1G
Avnet Americas Single Bipolar Transistor, NPN, 45 V, 500 mA, 460 mW, SC-70 (SOT-323), 3 Pins, Surface Mount - Tape and Reel (Alt: NSVBC817-40WT1G) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 30,000 $0.0527
  • 60,000 $0.0513
  • 120,000 $0.0498
  • 180,000 $0.0484
  • 240,000 $0.0470
  • 300,000 $0.0456
  • 3,000,000 $0.0441
$0.0441 / $0.0527 Buy Now
DISTI # 863-NSVBC817-40WT1G
Mouser Electronics Digital Transistors SS SC70 GP XSTR NPN 45V RoHS: Compliant 23169
  • 1 $0.2700
  • 10 $0.1760
  • 100 $0.0880
  • 1,000 $0.0670
  • 3,000 $0.0580
  • 9,000 $0.0560
  • 24,000 $0.0520
  • 45,000 $0.0460
$0.0460 / $0.2700 Buy Now
DISTI # V72:2272_16156809
Arrow Electronics Trans GP BJT NPN 45V 0.5A 460mW Automotive 3-Pin SC-70 T/R Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2226 Container: Cut Strips Americas - 22600
  • 1 $0.1566
  • 10 $0.0994
  • 25 $0.0977
  • 100 $0.0475
  • 250 $0.0470
  • 500 $0.0466
  • 1,000 $0.0463
  • 3,000 $0.0461
  • 6,000 $0.0459
  • 15,000 $0.0456
$0.0456 / $0.1566 Buy Now
DISTI # P40:2555_19938974
Arrow Electronics Trans GP BJT NPN 45V 0.5A 460mW Automotive 3-Pin SC-70 T/R Min Qty: 1 Package Multiple: 1 Date Code: 2218 Europe - 17989
  • 1 $0.2608
  • 10 $0.1655
  • 25 $0.1638
  • 50 $0.1610
  • 100 $0.0819
  • 250 $0.0784
  • 500 $0.0763
  • 1,000 $0.0414
$0.0414 / $0.2608 Buy Now
Future Electronics Bipolar Transistors - Pre-Biased SS SC70 GP XSTR NPN 45V RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Container: Reel 0
Reel
  • 3,000 $0.0507
  • 9,000 $0.0487
  • 12,000 $0.0482
  • 30,000 $0.0467
  • 45,000 $0.0451
$0.0451 / $0.0507 Buy Now
DISTI # 62461735
Verical Trans GP BJT NPN 45V 0.5A 460mW Automotive 3-Pin SC-70 T/R Min Qty: 129 Package Multiple: 1 Date Code: 2226 Americas - 22600
  • 129 $0.0475
  • 250 $0.0470
  • 500 $0.0466
  • 1,000 $0.0463
  • 3,000 $0.0461
  • 6,000 $0.0459
  • 15,000 $0.0456
$0.0456 / $0.0475 Buy Now
DISTI # NSVBC817-40WT1G
Avnet Americas Single Bipolar Transistor, NPN, 45 V, 500 mA, 460 mW, SC-70 (SOT-323), 3 Pins, Surface Mount - Tape and Reel (Alt: NSVBC817-40WT1G) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 30,000 $0.0527
  • 60,000 $0.0513
  • 120,000 $0.0498
  • 180,000 $0.0484
  • 240,000 $0.0470
  • 300,000 $0.0456
  • 3,000,000 $0.0441
$0.0441 / $0.0527 Buy Now
DISTI # NSVBC817-40WT1G
Avnet Americas Single Bipolar Transistor, NPN, 45 V, 500 mA, 460 mW, SC-70 (SOT-323), 3 Pins, Surface Mount - Tape and Reel (Alt: NSVBC817-40WT1G) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 30,000 $0.0527
  • 60,000 $0.0513
  • 120,000 $0.0498
  • 180,000 $0.0484
  • 240,000 $0.0470
  • 300,000 $0.0456
  • 3,000,000 $0.0441
$0.0441 / $0.0527 Buy Now
Chip 1 Exchange INSTOCK 66300
RFQ
DISTI # NSVBC817-40WT1G
Avnet Silica Single Bipolar Transistor, NPN, 45 V, 500 mA, 460 mW, SC-70 (SOT-323), 3 Pins, Surface Mount (Alt: NSVBC817-40WT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 1 Days Silica - 15000
Buy Now
Chip1Cloud TRANS NPN GP 45V 500MA SC70-3 30000
RFQ
CHIPMALL.COM LIMITED TRANS NPN 45V 0.5A SC70-3 1205
  • 10 $0.1173
  • 100 $0.0967
  • 500 $0.0787
  • 3,000 $0.0692
  • 6,000 $0.0660
$0.0660 / $0.1173 Buy Now
DISTI # NSVBC817-40WT1G
EBV Elektronik Single Bipolar Transistor, NPN, 45 V, 500 mA, 460 mW, SC-70 (SOT-323), 3 Pins, Surface Mount (Alt: NSVBC817-40WT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 2 Days EBV - 0
Buy Now
DISTI # 3368652RL
Farnell TRANS, NPN, 45V, 0.5A, 150DEG C, 0.46W RoHS: Compliant Min Qty: 100 Lead time: 17 Weeks, 1 Days Container: Reel 24154
  • 100 $0.0758
$0.0758 Buy Now
DISTI # 3368652
Farnell TRANS, NPN, 45V, 0.5A, 150DEG C, 0.46W RoHS: Compliant Min Qty: 5 Lead time: 17 Weeks, 1 Days Container: Cut Tape 24154
  • 5 $0.2647
  • 10 $0.1665
  • 100 $0.0758
$0.0758 / $0.2647 Buy Now
LCSC 45V 460mW 250100mA1V 500mA NPN SC-70 Bipolar Transistors - BJT ROHS 1205
  • 5 $0.1197
  • 50 $0.0987
  • 150 $0.0882
  • 500 $0.0803
  • 3,000 $0.0706
  • 6,000 $0.0674
$0.0674 / $0.1197 Buy Now
New Advantage Corporation SS SC70 GP XSTR NPN 45V RoHS: Compliant Min Qty: 1 Package Multiple: 3000 12000
  • 3,000 $0.0690
  • 12,000 $0.0642
$0.0642 / $0.0690 Buy Now
Wuhan P&S 45V,0.5A,General Purpose NPN Transistor Min Qty: 1 50900
  • 1 $0.1300
  • 100 $0.0800
  • 500 $0.0700
  • 1,000 $0.0700
$0.0700 / $0.1300 Buy Now

Part Details for NSVBC817-40WT1G

NSVBC817-40WT1G CAD Models

NSVBC817-40WT1G Part Data Attributes

NSVBC817-40WT1G onsemi
Buy Now Datasheet
Compare Parts:
NSVBC817-40WT1G onsemi 45 V, 0.5 A, General Purpose NPN Transistor, 3000-REEL, Automotive Qualified
Pbfree Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ONSEMI
Package Description SC-70, 3 PIN
Manufacturer Package Code 419-04
Reach Compliance Code compliant
ECCN Code EAR99
Factory Lead Time 70 Weeks
Date Of Intro 2016-05-10
Samacsys Manufacturer onsemi
Collector Current-Max (IC) 0.5 A
Collector-Emitter Voltage-Max 45 V
Configuration SINGLE
DC Current Gain-Min (hFE) 40
JESD-30 Code R-PDSO-G3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 3
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type NPN
Reference Standard AEC-Q101
Surface Mount YES
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 100 MHz

Alternate Parts for NSVBC817-40WT1G

This table gives cross-reference parts and alternative options found for NSVBC817-40WT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSVBC817-40WT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BC817-40WT1G 45 V, 0.5 A, General Purpose NPN Transistor SS SC70 GP XSTR NPN 45V, 3000-REEL onsemi NSVBC817-40WT1G vs BC817-40WT1G
BCX19CSM4-QR-EB Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, HERMETIC SEALED, CERAMIC, LCC3-4 TT Electronics Resistors NSVBC817-40WT1G vs BCX19CSM4-QR-EB
BCX19CSM4-QR-EB 500mA, 45V, NPN, Si, SMALL SIGNAL TRANSISTOR, HERMETIC SEALED, CERAMIC, LCC3-4 TT Electronics Power and Hybrid / Semelab Limited NSVBC817-40WT1G vs BCX19CSM4-QR-EB
BC817-16 Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 Central Semiconductor Corp NSVBC817-40WT1G vs BC817-16

NSVBC817-40WT1G Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NSVBC817-40WT1G by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NSVBC817-40WT1G by onsemi

  • Please alert me when NSVBC817-40WT1G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following NSVBC817-40WT1G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NSVBC817-40WT1G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following NSVBC817-40WT1G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NSVBC817-40WT1G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NSVBC817-40WT1G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: