Part Details for NSVBC848CLT1G by onsemi
Overview of NSVBC848CLT1G by onsemi
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NSVBC848CLT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH9474
|
Newark | Trans, Npn, 30V, 0.1A, 150Deg C, 0.3W Rohs Compliant: Yes |Onsemi NSVBC848CLT1G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4232 |
|
$0.0470 / $0.2010 | Buy Now |
DISTI #
92T2167
|
Newark | Npn Bipolar Transistor/ Reel Rohs Compliant: Yes |Onsemi NSVBC848CLT1G RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0200 / $0.0290 | Buy Now |
DISTI #
NSVBC848CLT1GOSCT-ND
|
DigiKey | TRANS NPN 30V 0.1A SOT23-3 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10185 In Stock |
|
$0.0174 / $0.1700 | Buy Now |
DISTI #
NSVBC848CLT1G
|
Avnet Americas | Trans GP BJT NPN 30V 0.1A 3-Pin SOT-23 T/R - Tape and Reel (Alt: NSVBC848CLT1G) RoHS: Compliant Min Qty: 13889 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 216000 Partner Stock |
|
$0.0223 / $0.0266 | Buy Now |
DISTI #
NSVBC848CLT1G
|
Avnet Americas | Trans GP BJT NPN 30V 0.1A 3-Pin SOT-23 T/R - Tape and Reel (Alt: NSVBC848CLT1G) RoHS: Compliant Min Qty: 3125 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 16300 Partner Stock |
|
RFQ | |
DISTI #
NSVBC848CLT1G
|
Avnet Americas | Trans GP BJT NPN 30V 0.1A 3-Pin SOT-23 T/R - Tape and Reel (Alt: NSVBC848CLT1G) RoHS: Compliant Min Qty: 39000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 105000 Factory Stock |
|
$0.0162 / $0.0194 | Buy Now |
DISTI #
863-NSVBC848CLT1G
|
Mouser Electronics | Bipolar Transistors - BJT 100 mA, 30 V, NPN Bipolar Junction Transistor RoHS: Compliant | 23005 |
|
$0.0190 / $0.1700 | Buy Now |
|
Future Electronics | Bipolar Transistors - BJT SS SOT23 GP XSTR NPN 30V RoHS: Compliant pbFree: Yes Min Qty: 39000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0161 / $0.0186 | Buy Now |
|
Onlinecomponents.com | 100 mA, 30 V, NPN Bipolar Junction Transistor | 0 |
|
$0.0160 / $0.0199 | Buy Now |
|
Rochester Electronics | BC848CL - Small Signal Bipolar Transistor RoHS: Compliant Status: Active Min Qty: 1 | 60000 |
|
$0.0224 / $0.0263 | Buy Now |
Part Details for NSVBC848CLT1G
NSVBC848CLT1G CAD Models
NSVBC848CLT1G Part Data Attributes
|
NSVBC848CLT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSVBC848CLT1G
onsemi
100 mA, 30 V, NPN Bipolar Junction Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 4.5 pF | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 420 | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.3 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.6 V |