There are no models available for this part yet.
Overview of NSVMMBT589LT1G by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for NSVMMBT589LT1G by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
76T6709
|
Newark | 30 V, 1.0 A High Current Pnp Low VCe(Sat) Bipolar Transistor/ Reel Rohs Compliant: Yes |Onsemi NSVMMBT589LT1G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1710 / $0.2220 | Buy Now | |
DISTI #
488-NSVMMBT589LT1GCT-ND
|
DigiKey | TRANS PNP 30V 1A SOT23-3 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2640 In Stock |
|
$0.1693 / $0.5800 | Buy Now | |
DISTI #
NSVMMBT589LT1G
|
Avnet Americas | Trans GP BJT PNP 30V 2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: NSVMMBT589LT1G) RoHS: Compliant Min Qty: 4546 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 15000 Partner Stock |
|
$0.1364 / $0.1628 | Buy Now | |
DISTI #
NSVMMBT589LT1G
|
Avnet Americas | Trans GP BJT PNP 30V 2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: NSVMMBT589LT1G) RoHS: Compliant Min Qty: 1894 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 6000 Partner Stock |
|
$0.1637 / $0.1954 | Buy Now | |
DISTI #
NSVMMBT589LT1G
|
Avnet Americas | Trans GP BJT PNP 30V 2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: NSVMMBT589LT1G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 15000 Factory Stock |
|
$0.1637 / $0.1954 | Buy Now | |
DISTI #
863-NSVMMBT589LT1G
|
Mouser Electronics | Bipolar Transistors - BJT SS LS XSTR PNP 50V RoHS: Compliant | 3000 |
|
$0.1670 / $0.5700 | Buy Now | |
Onlinecomponents.com | 30 V, 1.0 A High Current PNP Low VCE(sat) Bipolar Transistor | 0 |
|
$0.1586 / $0.1807 | Buy Now | ||
Rochester Electronics | MMBT589L - Small Signal Bipolar Transistor, 1A, PNP RoHS: Compliant Status: Active Min Qty: 1 | 6000 |
|
$0.1636 / $0.1925 | Buy Now | ||
ComSIT USA | Small Signal Bipolar Transistor, 1A I(C), 1-Element, PNP RoHS: Compliant |
|
|
RFQ | |||
DISTI #
C1S541901222525
|
Chip1Stop | Trans GP BJT PNP 30V 2A Automotive 3-Pin SOT-23 T/R RoHS: Compliant pbFree: Yes | 2732 |
|
$0.4150 / $2.1700 | Buy Now |
CAD Models for NSVMMBT589LT1G by onsemi
Part Data Attributes for NSVMMBT589LT1G by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
SOT-23 (TO-236) 3 LEAD
|
Pin Count
|
3
|
Manufacturer Package Code
|
318-08
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
2 Days
|
Samacsys Manufacturer
|
onsemi
|
Collector Current-Max (IC)
|
1 A
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
100
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Operating Temperature-Max
|
150 °C
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
PNP
|
Power Dissipation-Max (Abs)
|
0.71 W
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Transition Frequency-Nom (fT)
|
100 MHz
|
Related Parts for NSVMMBT589LT1G
-
NTE20Small Signal Bipolar Transistors
-
NSR01F30MXT5GRectifier Diodes
-
NTP18N06Power Field-Effect Transistors
-
NTMS4800NR2GSmall Signal Field-Effect Transistors
-
NTE2353Power Bipolar Transistors
-
NS6A12AFT3GTransient Suppressors
-
NTE145AZener Diodes
-
NUC100LE3ANMicrocontrollers
-
NTE1841Switching Regulator or Controllers