Part Details for NSYTRV42RD by Schneider Electric
Overview of NSYTRV42RD by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NSYTRV42RD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18X9715
|
Newark | Terminal Block, Din Rail, 2Pos, 32A, 1Kv, No. Of Positions:2Positions, Wire Size Awg Min:26Awg, Wire Size Awg Max:10Awg, Conductor Area Csa:4Mm², Wire Connection Method:Screw, Rated Current:32A, Rated Voltage:1Kv, No. Of Levels:1 Rohs Compliant: Yes |Schneider Electric NSYTRV42RD Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1700 / $1.5400 | Buy Now |
DISTI #
4008-NSYTRV42RD-ND
|
DigiKey | SCREW TERMINAL, 2PTS, 4MM RED Min Qty: 50 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$2.0628 | Buy Now |
DISTI #
74790603
|
RS | Terminal Blocks, feed through, 30A, 600V, screw termination, 26AWG to 10AWG | Schneider Electric NSYTRV42RD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 50 |
|
$1.6600 / $2.1000 | Buy Now |
Part Details for NSYTRV42RD
NSYTRV42RD CAD Models
NSYTRV42RD Part Data Attributes:
|
NSYTRV42RD
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
NSYTRV42RD
Schneider Electric
Modular Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |