Part Details for NT1R3000 by JAE Electronics
Overview of NT1R3000 by JAE Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NT1R3000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70040348
|
RS | MM60 Stand Off Roll of 3000 | JAE Electronics Inc. NT1R3000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,511.1400 | RFQ |
DISTI #
656-NT1R3000
|
Mouser Electronics | Screws & Fasteners MM60 STAND OFF 3.9MM NUT RoHS: Compliant | 16290 |
|
$0.3080 / $0.7000 | Buy Now |
DISTI #
JAENT1R3000
|
Heilind Electronics | MM60 STAND OFF | Americas - 2250 in Stock |
|
$0.3312 / $0.3418 | Buy Now |
DISTI #
JAENT1R3000.P
|
Heilind Electronics | CUT TAPE - MM60 STAND OFF | Americas - 1551 in Stock |
|
$0.4172 / $0.5340 | Buy Now |
|
Bristol Electronics | 216 |
|
RFQ | ||
|
Quest Components | 2368 |
|
$0.3500 / $1.0000 | Buy Now | |
DISTI #
NT1R3000
|
TTI | Screws & Fasteners MM60 STAND OFF 3.9MM NUT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 5 In Stock |
|
$1,076.3200 | Buy Now |
DISTI #
JAENT1R3000.P
|
Interstate Connecting Components | CUT TAPE - MM60 STAND OFF | 517 |
|
$0.4172 / $0.5340 | Buy Now |
DISTI #
COREC34986
|
Rutronik | NUT FOR MM60 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Stock DE - 12000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.1952 / $0.2065 | Buy Now |