Part Details for NT1R3000 by Japan Aviation Electronics Industry Limited
Overview of NT1R3000 by Japan Aviation Electronics Industry Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NT1R3000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
670-2481-1-ND
|
DigiKey | STANDOFF FOR MM60-52B1-B1 3.9MM Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
90954 In Stock |
|
$0.2826 / $0.7000 | Buy Now |
Part Details for NT1R3000
NT1R3000 CAD Models
NT1R3000 Part Data Attributes:
|
NT1R3000
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
NT1R3000
Japan Aviation Electronics Industry Limited
Connector Accessory, Nut Item, Brass, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Assembly Item Name | NUT ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Option 1 | M2X0.4 | |
Mounting Option 2 | SCREW | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C |