Memory
NT256D64S8HA0G-75B
Nanya Technology Corporation
Description: DDR DRAM Module, 32MX64, 0.75ns, CMOS, DIMM-184

Overview of NT256D64S8HA0G-75B by Nanya Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NT256D64S8HA0G-75B by Nanya Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NT256D64S8HA0G-75B by Nanya Technology Corporation

NT256D64S8HA0G-75B
Nanya Technology Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NANYA TECHNOLOGY CORP
Part Package Code
DIMM
Package Description
,
Pin Count
184
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.36
Access Mode
DUAL BANK PAGE BURST
Access Time-Max
0.75 ns
Additional Feature
AUTO/SELF REFRESH
JESD-30 Code
R-XDMA-N184
Memory Density
2147483648 bit
Memory IC Type
DDR DRAM MODULE
Memory Width
64
Number of Functions
1
Number of Ports
1
Number of Terminals
184
Number of Words
33554432 words
Number of Words Code
32000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
32MX64
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Self Refresh
YES
Supply Voltage-Max (Vsup)
2.7 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
NO LEAD
Terminal Position
DUAL
Want to compare parts?
  1. NT256D64S8HA0G-75B
    Nanya Technology Corporation
    DDR DRAM Module, 32MX64, 0.75ns, CMOS, DIMM-184
    VS

Alternate Parts for NT256D64S8HA0G-75B

This table gives cross-reference parts and alternative options found for NT256D64S8HA0G-75B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NT256D64S8HA0G-75B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HYMP532S64CLP6-C4 DDR DRAM Module, 32MX64, 0.5ns, CMOS, ROHS COMPLIANT, DIMM-200 SK Hynix Inc NT256D64S8HA0G-75B vs HYMP532S64CLP6-C4
HYS64D32301EU-6-D DDR DRAM Module, 32MX64, 0.7ns, CMOS, GREEN, UDIMM-184 Qimonda AG NT256D64S8HA0G-75B vs HYS64D32301EU-6-D
M368L3223FTN-LCC DDR DRAM Module, 32MX64, 0.65ns, CMOS, DIMM-184 Samsung Semiconductor NT256D64S8HA0G-75B vs M368L3223FTN-LCC
V916916B24QAFW-E4 DDR DRAM Module, 32MX64, 0.5ns, CMOS, ROHS COMPLIANT, SODIMM-200 ProMOS Technologies Inc NT256D64S8HA0G-75B vs V916916B24QAFW-E4
M368L3324BTM-CC4 DDR DRAM Module, 32MX64, 0.65ns, CMOS, DIMM-184 Samsung Semiconductor NT256D64S8HA0G-75B vs M368L3324BTM-CC4
M470L3324BU0-LB0 DDR DRAM Module, 32MX64, 0.75ns, CMOS, ROHS COMPLIANT, SODIMM-200 Samsung Semiconductor NT256D64S8HA0G-75B vs M470L3324BU0-LB0
V826632K24SATG-D3 32MX64 DDR DRAM MODULE, 0.65ns, DMA184, DIMM-184 ProMOS Technologies Inc NT256D64S8HA0G-75B vs V826632K24SATG-D3
EBD25UC8AAFA-6B DDR DRAM Module, 32MX64, 0.7ns, CMOS, DIMM-184 Elpida Memory Inc NT256D64S8HA0G-75B vs EBD25UC8AAFA-6B
MT8HSF3264HDY-667XX DDR DRAM Module, 32MX64, CMOS, LEAD FREE, SODIMM-200 Micron Technology Inc NT256D64S8HA0G-75B vs MT8HSF3264HDY-667XX
V826632K24SAIL-B0 DDR DRAM Module, 32MX64, 0.75ns, CMOS, DIMM-184 ProMOS Technologies Inc NT256D64S8HA0G-75B vs V826632K24SAIL-B0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NT256D64S8HA0G-75B by Nanya Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NT256D64S8HA0G-75B by Nanya Technology Corporation

Select Manufacturer
Which Manufacturer of NT256D64S8HA0G-75B would you like to use for your alert(s)?
  • Please alert me when NT256D64S8HA0G-75B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NT256D64S8HA0G-75B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NT256D64S8HA0G-75B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NT256D64S8HA0G-75B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NT256D64S8HA0G-75B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NT256D64S8HA0G-75B by Nanya Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: