-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NT3H1101/NT3H1201 - NTAG I²C - Energy harvesting NFC Forum Type 2 Tag with field detection pin and I²C interface QFN 8-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83X6590
|
Newark | Ntag I C 1K - Energy Harvesting Nfc Forum Type 2 Tag With Field Detection Pin And I C Interface/ Reel Rohs Compliant: Yes |Nxp NT3H1101W0FHKH Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
94X2379
|
Newark | Rfid Read/Write, 13.56Mhz, Xqfn-8, Frequency Min:-, Frequency Max:13.56Mhz, Rfid Ic Type:Read, Write, Programmable Memory:-, Output Power:-, Rf Ic Case Style:Xqfn, No. Of Pins:8Pins, Supply Voltage Min:1.8V, Supply Voltage Max:3.6V, Rohs Compliant: Yes |Nxp NT3H1101W0FHKH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
41AH8209
|
Newark | Rfid, Read/Write, 13.56Mhz, Xqfn-8, Frequency Min:-, Frequency Max:13.56Mhz, Rfid Ic Type:Read, Write, Programmable Memory:-, Output Power:-, Rf Ic Case Style:Xqfn, No. Of Pins:8Pins, Supply Voltage Min:1.8V, Supply Voltage Max:3.6V Rohs Compliant: Yes |Nxp NT3H1101W0FHKH Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8940 | Buy Now |
DISTI #
568-12152-1-ND
|
DigiKey | IC RFID TRANSP 13.56MHZ 8XQFN Min Qty: 1 Lead time: 39 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1995 In Stock |
|
$0.7136 / $1.5700 | Buy Now |
|
Bristol Electronics | 3011 |
|
RFQ | ||
|
Quest Components | 3530 |
|
$0.4200 / $1.6800 | Buy Now | |
|
Rochester Electronics | NT3H1101 - NTAG IC 1K - Energy harvesting NFC Forum Type 2 Tag with field detection pin and IC interface RoHS: Compliant Status: Obsolete Min Qty: 1 | 106 |
|
$0.6423 / $0.7556 | Buy Now |
|
LCSC | ISO 14443 I2C XQFN-8(1.6x1.6) RF Chips ROHS | 16 |
|
$0.8735 / $1.3806 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NT3H1101W0FHKH
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
NT3H1101W0FHKH
NXP Semiconductors
NT3H1101/NT3H1201 - NTAG I²C - Energy harvesting NFC Forum Type 2 Tag with field detection pin and I²C interface QFN 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Package Description | XQFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT902-3 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.32.00 | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | S-PQCC-N8 | |
Length | 1.6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |