-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NT3H1101/NT3H1201 - NTAG I²C - Energy harvesting NFC Forum Type 2 Tag with field detection pin and I²C interface TSSOP 8-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y8481
|
Newark | Ntag I C 2K - Energy Harvesting Nfc Forum Type 2 Tag With Field Detection Pin And I C Interface /Reel Rohs Compliant: Yes |Nxp NT3H1201W0FTTJ RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7060 / $0.9550 | Buy Now |
DISTI #
568-12488-1-ND
|
DigiKey | IC RFID TRANSP 13.56MHZ 8TSSOP Min Qty: 1 Lead time: 39 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5144 In Stock |
|
$0.7009 / $1.7400 | Buy Now |
DISTI #
65551843
|
Verical | NFC/RFID Tag and Transponder IC 13560kHz 2KByte 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2250 | Americas - 835 |
|
$0.7120 / $0.7725 | Buy Now |
DISTI #
C1S537101439320
|
Chip1Stop | NTAG I²C 2K - Energy harvesting NFC Forum Type 2 Tag with field detection pin and I²C interface RoHS: Compliant | 835 |
|
$0.7120 / $1.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NT3H1201W0FTTJ
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
NT3H1201W0FTTJ
NXP Semiconductors
NT3H1101/NT3H1201 - NTAG I²C - Energy harvesting NFC Forum Type 2 Tag with field detection pin and I²C interface TSSOP 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Pin Count | 8 | |
Manufacturer Package Code | SOT505-1 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | NXP | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |