-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NT3H2111/NT3H2211 - NTAG I²C plus, NFC Forum Type 2 Tag with I²C interface optimized for entry-level NFC applications SOIC 8-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC2423
|
Newark | Frequency Min:-, Frequency Max:-, Rfid Ic Type:-, Programmable Memory:-, Output Power:-, Rf Ic Case Style:Soic, No. Of Pins:8Pins, Supply Voltage Min:1.67V, Supply Voltage Max:3.6V, Current Consumption:-, Product Range:- Rohs Compliant: Yes |Nxp NT3H2111W0FT1X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3497 |
|
$0.5640 / $1.1900 | Buy Now |
DISTI #
568-12904-1-ND
|
DigiKey | IC RFID TRANSP 13.56MHZ 8SO Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5177 In Stock |
|
$0.4937 / $1.3600 | Buy Now |
DISTI #
NT3H2111W0FT1X
|
Avnet Americas | NTAG Contactless and Contact Interface 8-Pin SO T/R - Tape and Reel (Alt: NT3H2111W0FT1X) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.4677 / $0.5368 | Buy Now |
DISTI #
771-NT3H2111W0FT1X
|
Mouser Electronics | NFC/RFID Tags & Transponders NTAG I C <i>plus</i> 1K, NFC Forum Type 2 Tag with I C interface optimized for entry-level NFC applications RoHS: Compliant | 5314 |
|
$0.4790 / $0.8400 | Buy Now |
DISTI #
79931236
|
Verical | NFC/RFID Tag and Transponder IC 13560kHz 1KByte 8-Pin SO T/R RoHS: Compliant Min Qty: 56 Package Multiple: 1 Date Code: 2333 | Americas - 445 |
|
$0.5638 | Buy Now |
DISTI #
62362176
|
Verical | NFC/RFID Tag and Transponder IC 13560kHz 1KByte 8-Pin SO T/R RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 2224 | Americas - 329 |
|
$0.3721 | Buy Now |
DISTI #
NT3H2111W0FT1X
|
Avnet Silica | NTAG Contactless and Contact Interface 8-Pin SO T/R (Alt: NT3H2111W0FT1X) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S537101474457
|
Chip1Stop | NTAG I²C <i>plus</i> 1K, NFC Forum Type 2 Tag with I²C interface optimized for entry-level NFC applications RoHS: Compliant pbFree: Yes Container: Cut Tape | 445 |
|
$0.4510 | Buy Now |
DISTI #
NT3H2111W0FT1X
|
EBV Elektronik | NTAG Contactless and Contact Interface 8-Pin SO T/R (Alt: NT3H2111W0FT1X) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | EBV - 2000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NT3H2111W0FT1X
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
NT3H2111W0FT1X
NXP Semiconductors
NT3H2111/NT3H2211 - NTAG I²C plus, NFC Forum Type 2 Tag with I²C interface optimized for entry-level NFC applications SOIC 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Manufacturer Package Code | SOT96-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.32.00 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.67 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | NFC CONTROLLER |