-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NT3H2111/NT3H2211 - NTAG I²C plus, NFC Forum Type 2 Tag with I²C interface optimized for entry-level NFC applications TSSOP 8-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC2425
|
Newark | Frequency Min:-, Frequency Max:-, Rfid Ic Type:-, Programmable Memory:2Kbit, Output Power:-, Rf Ic Case Style:Tssop, No. Of Pins:8Pins, Supply Voltage Min:1.67V, Supply Voltage Max:3.6V, Current Consumption:-, Product Range:- Rohs Compliant: Yes |Nxp NT3H2211W0FTTJ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7914 |
|
$1.5400 | Buy Now |
DISTI #
11AC3614
|
Newark | Ntag I C Plus 2K, Nfc Forum Type 2 Tag With I C Interface Optimized For Entry-Level Nfc Applications/Reel Rohs Compliant: Yes |Nxp NT3H2211W0FTTJ Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5780 / $0.5960 | Buy Now |
DISTI #
568-12903-1-ND
|
DigiKey | IC RFID TRANSP 13.56MHZ 8TSSOP Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
159 In Stock |
|
$0.5725 / $1.5700 | Buy Now |
DISTI #
NT3H2211W0FTTJ
|
Avnet Americas | NTAG Contactless and Contact Interface 8-Pin TSSOP T/R - Tape and Reel (Alt: NT3H2211W0FTTJ) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.5424 / $0.6224 | Buy Now |
DISTI #
771-NT3H2211W0FTTJ
|
Mouser Electronics | NFC/RFID Tags & Transponders NTAG I C <i>plus</i> 2K, NFC Forum Type 2 Tag with I C interface optimized for entry-level NFC applications RoHS: Compliant | 51776 |
|
$0.5840 / $1.4300 | Buy Now |
|
Future Electronics | BU 510 - SECURITY & CONNECTIVITY RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5850 / $0.6150 | Buy Now |
DISTI #
NT3H2211W0FTTJ
|
Avnet Americas | NTAG Contactless and Contact Interface 8-Pin TSSOP T/R - Tape and Reel (Alt: NT3H2211W0FTTJ) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.5424 / $0.6224 | Buy Now |
|
Ameya Holding Limited | 3.3 V 13.56 MHz NTAG I2C Plus NFC Forum Type 2 Tag RFID - TSSOP-8 | 1050 |
|
RFQ | |
DISTI #
NT3H2211W0FTTJ
|
Avnet Americas | NTAG Contactless and Contact Interface 8-Pin TSSOP T/R - Tape and Reel (Alt: NT3H2211W0FTTJ) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.5424 / $0.6224 | Buy Now |
DISTI #
NT3H2211W0FTTJ
|
Avnet Silica | NTAG Contactless and Contact Interface 8-Pin TSSOP T/R (Alt: NT3H2211W0FTTJ) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 1 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NT3H2211W0FTTJ
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
NT3H2211W0FTTJ
NXP Semiconductors
NT3H2111/NT3H2211 - NTAG I²C plus, NFC Forum Type 2 Tag with I²C interface optimized for entry-level NFC applications TSSOP 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Pin Count | 8 | |
Manufacturer Package Code | SOT505-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.32.00 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.2 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.67 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | NFC CONTROLLER |