There are no models available for this part yet.
Overview of NTB6N60T4 by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NTB6N60T4 by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74AK0735
|
Newark | Ntb6N60T4, Single Mosfets |Onsemi NTB6N60T4 RoHS: Not Compliant Min Qty: 280 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1800 / $1.8100 | Buy Now | |
DISTI #
NTB6N60T4
|
Avnet Americas | - Bulk (Alt: NTB6N60T4) RoHS: Not Compliant Min Qty: 279 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 6400 Partner Stock |
|
$1.1123 / $1.3276 | Buy Now | |
Rochester Electronics | Trans MOSFET N-CH 600V 6A 3-Pin(2+Tab) D2PAK T/R ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 6400 |
|
$1.1100 / $1.3100 | Buy Now |
CAD Models for NTB6N60T4 by onsemi
Part Data Attributes for NTB6N60T4 by onsemi
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Package Description
|
D2PAK-3
|
Pin Count
|
3
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
4 Weeks
|
Avalanche Energy Rating (Eas)
|
450 mJ
|
Case Connection
|
DRAIN
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
600 V
|
Drain Current-Max (ID)
|
6 A
|
Drain-source On Resistance-Max
|
1.2 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JESD-30 Code
|
R-PSSO-G2
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
142 W
|
Pulsed Drain Current-Max (IDM)
|
21 A
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Position
|
SINGLE
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for NTB6N60T4
This table gives cross-reference parts and alternative options found for NTB6N60T4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTB6N60T4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTB6N60 | 6A, 600V, 1.2ohm, N-CHANNEL, Si, POWER, MOSFET, D2PAK-3 | onsemi | NTB6N60T4 vs NTB6N60 |
NTB6N60 | 6A, 600V, 1.2ohm, N-CHANNEL, Si, POWER, MOSFET, D2PAK-3 | Rochester Electronics LLC | NTB6N60T4 vs NTB6N60 |