Part Details for NTC0805J1K0 by TE Connectivity
Results Overview of NTC0805J1K0 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NTC0805J1K0 Information
NTC0805J1K0 by TE Connectivity is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for NTC0805J1K0
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
3791346RL
|
Farnell | THERMISTOR, NTC, 2750K, 1 KOHM COO: JP RoHS: Compliant Min Qty: 100 Lead time: 32 Weeks, 5 Days Container: Reel | 3990 |
|
$0.4340 / $0.7154 | Buy Now |
|
DISTI #
3791346
|
Farnell | THERMISTOR, NTC, 2750K, 1 KOHM COO: JP RoHS: Compliant Min Qty: 10 Lead time: 32 Weeks, 5 Days Container: Cut Tape | 3990 |
|
$0.4340 / $0.8943 | Buy Now |
|
DISTI #
1624349-1
|
Avnet Americas | Thermistor NTC 1KOhm 5% 2-Pin 0805 T/R - Tape and Reel (Alt: 1624349-1) COO: Japan RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 40 Weeks, 3 Days Container: Reel | 0 |
|
$0.3492 / $0.4636 | Buy Now |
|
DISTI #
1624349-1
|
Avnet Abacus | Thermistor NTC 1KOhm 5 2Pin 0805 TR (Alt: 1624349-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: NTC0805J1K0 by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for NTC0805J1K0
NTC0805J1K0 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NTC0805J1K0 Part Data Attributes
|
|
NTC0805J1K0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
NTC0805J1K0
TE Connectivity
RESISTOR, TEMPERATURE DEPENDENT, NTC, 1000ohm, SURFACE MOUNT, CHIP, 0805, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip, 0805, Rohs Compliant | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.40.80.70 | |
| Factory Lead Time | 40 Weeks, 3 Days | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.5 Mm | |
| Package Length | 2 Mm | |
| Package Shape | Rectangular Package | |
| Package Width | 1.25 Mm | |
| Packing Method | Tr | |
| Physical Dimension | 2mm X 1.25 X.5mm | |
| Rated Power Dissipation (P) | 0.125 W | |
| Rated Temperature | 55 °C | |
| Resistance | 1000 Ω | |
| Resistor Type | Ntc Thermistor | |
| Size Code | 805 | |
| Surface Mount | Yes | |
| Terminal Placement | Dual Ended | |
| Terminal Shape | Wraparound | |
| Thermal Sensitivity Index | 2750 K | |
| Thermistor Application | Temperature Sensing | |
| Tolerance | 5% |