If you like Findchips… You will love Findchips PRO. Try it Now.
NTC Thermistor, 10000ohm, Surface Mount, ROHS COMPLIANT
NTCG103JF103FT1
Yes
Yes
Active
TDK CORP
ROHS COMPLIANT
compliant
10 Weeks
TDK Corporation of America
1.78
Chip
e3
SURFACE MOUNT
2
125 °C
-40 °C
0.5 mm
1 mm
RECTANGULAR PACKAGE
SMT
0.5 mm
TR
10000 Ω
NTC THERMISTOR
0402
FIXED RESISTOR
YES
METAL OXIDE FILM
Tin (Sn) - with Nickel (Ni) barrier
DUAL ENDED
WRAPAROUND
3435 K
TEMPERATURE SENSING
1%
13,562
2,185 of 3,262,357 parts
0% change vs. last year124 of 115,015 parts
0% change vs. last year5 of 5,067 parts
0% change vs. last year