Datasheets
NTD24N06T4 by: onsemi

24A, 60V, 0.042ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 369C-01, DPAK-3

Part Details for NTD24N06T4 by onsemi

Overview of NTD24N06T4 by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for NTD24N06T4

Part # Distributor Description Stock Price Buy
Bristol Electronics   2580
RFQ
Quest Components 24 A, 60 V, 0.042 ohm, N-CHANNEL, Si, POWER, MOSFET 365
  • 1 $0.9600
  • 20 $0.5760
  • 88 $0.4480
$0.4480 / $0.9600 Buy Now

Part Details for NTD24N06T4

NTD24N06T4 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NTD24N06T4 Part Data Attributes

NTD24N06T4 onsemi
Buy Now Datasheet
Compare Parts:
NTD24N06T4 onsemi 24A, 60V, 0.042ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 369C-01, DPAK-3
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ON SEMICONDUCTOR
Package Description CASE 369C-01, DPAK-3
Pin Count 3
Manufacturer Package Code CASE 369C-01
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.29.00.95
Avalanche Energy Rating (Eas) 162 mJ
Case Connection DRAIN
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 60 V
Drain Current-Max (ID) 24 A
Drain-source On Resistance-Max 0.042 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PSSO-G2
JESD-609 Code e0
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 2
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 175 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 235
Polarity/Channel Type N-CHANNEL
Power Dissipation-Max (Abs) 62.5 W
Pulsed Drain Current-Max (IDM) 80 A
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON

Alternate Parts for NTD24N06T4

This table gives cross-reference parts and alternative options found for NTD24N06T4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTD24N06T4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
NTD24N06 24A, 60V, 0.042ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 369C-01, DPAK-3 onsemi NTD24N06T4 vs NTD24N06
Part Number Description Manufacturer Compare
NTD24N06 24A, 60V, 0.042ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 369C-01, DPAK-3 onsemi NTD24N06T4 vs NTD24N06

NTD24N06T4 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NTD24N06T4 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NTD24N06T4 by onsemi

  • Please alert me when NTD24N06T4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following NTD24N06T4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NTD24N06T4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following NTD24N06T4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NTD24N06T4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NTD24N06T4 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: