NTD25P03L
Description: 25A, 30V, 0.08ohm, P-CHANNEL, Si, POWER, MOSFET, CASE 369C-01, DPAK-3

Overview of NTD25P03L by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for NTD25P03L by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NTD25P03L by Rochester Electronics LLC

NTD25P03L
Rochester Electronics LLC
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Package Description
CASE 369C-01, DPAK-3
Pin Count
3
Manufacturer Package Code
CASE 369C-01
Reach Compliance Code
unknown
Additional Feature
LOGIC LEVEL COMPATIBLE
Avalanche Energy Rating (Eas)
200 mJ
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
30 V
Drain Current-Max (ID)
25 A
Drain-source On Resistance-Max
0.08 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e0
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Mode
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
240
Polarity/Channel Type
P-CHANNEL
Pulsed Drain Current-Max (IDM)
75 A
Qualification Status
COMMERCIAL
Surface Mount
YES
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. NTD25P03L
    Rochester Electronics LLC
    25A, 30V, 0.08ohm, P-CHANNEL, Si, POWER, MOSFET, CASE 369C-01, DPAK-3
    VS

Alternate Parts for NTD25P03L

This table gives cross-reference parts and alternative options found for NTD25P03L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTD25P03L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NTD25P03LG Single P-Channel Logic Level Power MOSFET -30V, -25A, 72mΩ, DPAK (SINGLE GAUGE) TO-252, 75-TUBE onsemi NTD25P03L vs NTD25P03LG
NTD25P03LT4 Single P-Channel Logic Level Power MOSFET -30V, -25A, 72mΩ, DPAK (SINGLE GAUGE) TO-252, 2500-REEL onsemi NTD25P03L vs NTD25P03LT4
NTD25P03LT4G Single P-Channel Logic Level Power MOSFET -30V, -25A, 72mΩ, DPAK (SINGLE GAUGE) TO-252, 2500-REEL onsemi NTD25P03L vs NTD25P03LT4G
Part Number Description Manufacturer Compare
NTD25P03L1G Single P-Channel Logic Level Power MOSFET -30V, -25A, 72mΩ, DPAK INSERTION MOUNT, 75-TUBE onsemi NTD25P03L vs NTD25P03L1G
MTD20P03HDL1 19A, 30V, 0.099ohm, P-CHANNEL, Si, POWER, MOSFET, CASE 369D-01, DPAK-3 onsemi NTD25P03L vs MTD20P03HDL1
MTD20P03HDL1G TRANSISTOR 19 A, 30 V, 0.099 ohm, P-CHANNEL, Si, POWER, MOSFET, LEAD FREE, CASE 369D-01, DPAK-3, FET General Purpose Power onsemi NTD25P03L vs MTD20P03HDL1G
NTD25P03L1 Single P-Channel Logic Level Power MOSFET -30V, -25A, 72mΩ, DPAK INSERTION MOUNT, 75-TUBE onsemi NTD25P03L vs NTD25P03L1
NTD25P03LT4 Single P-Channel Logic Level Power MOSFET -30V, -25A, 72mΩ, DPAK (SINGLE GAUGE) TO-252, 2500-REEL onsemi NTD25P03L vs NTD25P03LT4
MTD20P03HDL1 19A, 30V, 0.099ohm, P-CHANNEL, Si, POWER, MOSFET, CASE 369D-01, DPAK-3 Rochester Electronics LLC NTD25P03L vs MTD20P03HDL1
NTD25P03LT4G Single P-Channel Logic Level Power MOSFET -30V, -25A, 72mΩ, DPAK (SINGLE GAUGE) TO-252, 2500-REEL onsemi NTD25P03L vs NTD25P03LT4G
NTD25P03L1 25A, 30V, 0.08ohm, P-CHANNEL, Si, POWER, MOSFET, CASE 369D-01, DPAK-3 Rochester Electronics LLC NTD25P03L vs NTD25P03L1
NTD25P03LG Single P-Channel Logic Level Power MOSFET -30V, -25A, 72mΩ, DPAK (SINGLE GAUGE) TO-252, 75-TUBE onsemi NTD25P03L vs NTD25P03LG

Related Parts for NTD25P03L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NTD25P03L by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NTD25P03L by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of NTD25P03L would you like to use for your alert(s)?
  • Please alert me when NTD25P03L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NTD25P03L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NTD25P03L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NTD25P03L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NTD25P03L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NTD25P03L by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: