Part Details for NTD25P03LRL by onsemi
Overview of NTD25P03LRL by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTD25P03LRL
NTD25P03LRL CAD Models
NTD25P03LRL Part Data Attributes
|
NTD25P03LRL
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTD25P03LRL
onsemi
25A, 30V, 0.08ohm, P-CHANNEL, Si, POWER, MOSFET, CASE 369C-01, DPAK-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | CASE 369C-01, DPAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 369C-01 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Avalanche Energy Rating (Eas) | 200 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 25 A | |
Drain-source On Resistance-Max | 0.08 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 75 W | |
Pulsed Drain Current-Max (IDM) | 75 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NTD25P03LRL
This table gives cross-reference parts and alternative options found for NTD25P03LRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTD25P03LRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTD25P03LG | Single P-Channel Logic Level Power MOSFET -30V, -25A, 72mΩ, DPAK (SINGLE GAUGE) TO-252, 75-TUBE | onsemi | NTD25P03LRL vs NTD25P03LG |
NTD25P03LT4 | 25A, 30V, 0.08ohm, P-CHANNEL, Si, POWER, MOSFET, CASE 369C-01, DPAK-3 | Rochester Electronics LLC | NTD25P03LRL vs NTD25P03LT4 |
NTD25P03LT4 | Single P-Channel Logic Level Power MOSFET -30V, -25A, 72mΩ, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | NTD25P03LRL vs NTD25P03LT4 |
NTD25P03LRLG | Single P-Channel Logic Level Power MOSFET -30V, -25A, 72mΩ, DPAK (SINGLE GAUGE) TO-252, 1800-REEL | onsemi | NTD25P03LRL vs NTD25P03LRLG |
NTD25P03LT4G | 25A, 30V, 0.08ohm, P-CHANNEL, Si, POWER, MOSFET, LEAD FREE, CASE 369C-01, DPAK-3 | Rochester Electronics LLC | NTD25P03LRL vs NTD25P03LT4G |
NTD25P03LT4G | Single P-Channel Logic Level Power MOSFET -30V, -25A, 72mΩ, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | NTD25P03LRL vs NTD25P03LT4G |