-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single P-Channel Logic Level Power MOSFET -30V, -25A, 72mΩ, DPAK (SINGLE GAUGE) TO-252, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06R3474
|
Newark | P Channel Mosfet, -30V, 25A, D-Pak, Channel Type:P Channel, Drain Source Voltage Vds:30V, Continuous Drain Current Id:25A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:5V, Gate Source Threshold Voltage Max:1.6V Rohs Compliant: Yes |Onsemi NTD25P03LT4G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2500 |
|
$0.7300 / $1.1000 | Buy Now |
DISTI #
71J7039
|
Newark | P Channel Mosfet, -30V, 25A, D-Pak, Full Reel, Channel Type:P Channel, Drain Source Voltage Vds:30V, Continuous Drain Current Id:25A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:5V, Gate Source Threshold Voltage Max:1.6V Rohs Compliant: Yes |Onsemi NTD25P03LT4G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5730 / $0.5970 | Buy Now |
DISTI #
47AC9537
|
Newark | Mosfet, P Ch, 30V, 25A, D-Pak, Transistor Polarity:P Channel, Continuous Drain Current Id:-25A, Drain Source Voltage Vds:-30V, On Resistance Rds(On):0.056Ohm, Rds(On) Test Voltage Vgs:-5V, Threshold Voltage Vgs:-1.6V, Power Rohs Compliant: Yes |Onsemi NTD25P03LT4G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.8550 / $1.1600 | Buy Now |
DISTI #
NTD25P03LT4GOSCT-ND
|
DigiKey | MOSFET P-CH 30V 25A DPAK Min Qty: 1 Lead time: 31 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
1555 In Stock |
|
$0.5120 / $1.3600 | Buy Now |
DISTI #
NTD25P03LT4G
|
Avnet Americas | Trans MOSFET P-CH 30V 25A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: NTD25P03LT4G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 31 Weeks, 0 Days Container: Reel | 0 |
|
$0.5478 / $0.6132 | Buy Now |
DISTI #
NTD25P03LT4G
|
Avnet Americas | Trans MOSFET P-CH 30V 25A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: NTD25P03LT4G) RoHS: Compliant Min Qty: 1112 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 5000 Partner Stock |
|
$0.5580 / $0.6660 | Buy Now |
DISTI #
06R3474
|
Avnet Americas | Trans MOSFET P-CH 30V 25A 3-Pin(2+Tab) DPAK T/R - Product that comes on tape, but is not reeled (Alt: 06R3474) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 54 Weeks, 1 Days Container: Ammo Pack | 2500 Partner Stock |
|
$0.9310 / $1.4300 | Buy Now |
DISTI #
863-NTD25P03LT4G
|
Mouser Electronics | MOSFET -30V -25A P-Channel RoHS: Compliant | 22661 |
|
$0.5230 / $1.1200 | Buy Now |
DISTI #
A03:0893_00018942
|
Arrow Electronics | Trans MOSFET P-CH 30V 25A 3-Pin(2+Tab) DPAK T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 31 Weeks | Asia - 5000 |
|
$0.4875 / $0.5247 | Buy Now |
DISTI #
V72:2272_07322793
|
Arrow Electronics | Trans MOSFET P-CH 30V 25A 3-Pin(2+Tab) DPAK T/R Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks Date Code: 2243 Container: Cut Strips | Americas - 2506 |
|
$0.5242 / $1.0412 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTD25P03LT4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTD25P03LT4G
onsemi
Single P-Channel Logic Level Power MOSFET -30V, -25A, 72mΩ, DPAK (SINGLE GAUGE) TO-252, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK (SINGLE GAUGE) TO-252 | |
Package Description | DPAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 369C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Avalanche Energy Rating (Eas) | 200 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 25 A | |
Drain-source On Resistance-Max | 0.08 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 75 W | |
Pulsed Drain Current-Max (IDM) | 75 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for NTD25P03LT4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTD25P03LT4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTD25P03LG | Single P-Channel Logic Level Power MOSFET -30V, -25A, 72mΩ, DPAK (SINGLE GAUGE) TO-252, 75-TUBE | onsemi | NTD25P03LT4G vs NTD25P03LG |
NTD25P03LT4 | 25A, 30V, 0.08ohm, P-CHANNEL, Si, POWER, MOSFET, CASE 369C-01, DPAK-3 | Rochester Electronics LLC | NTD25P03LT4G vs NTD25P03LT4 |
NTD25P03LT4 | Single P-Channel Logic Level Power MOSFET -30V, -25A, 72mΩ, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | NTD25P03LT4G vs NTD25P03LT4 |
NTD25P03LRLG | Single P-Channel Logic Level Power MOSFET -30V, -25A, 72mΩ, DPAK (SINGLE GAUGE) TO-252, 1800-REEL | onsemi | NTD25P03LT4G vs NTD25P03LRLG |
NTD25P03LT4G | 25A, 30V, 0.08ohm, P-CHANNEL, Si, POWER, MOSFET, LEAD FREE, CASE 369C-01, DPAK-3 | Rochester Electronics LLC | NTD25P03LT4G vs NTD25P03LT4G |