-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single N-Channel Power MOSFET 30V, 117A, 4mΩ, DPAK 4 LEAD Single Gauge Surface Mount, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y7037
|
Newark | Mosfet, N Channel, 30V, 19.6A, To-252-3, Transistor Polarity:N Channel, Continuous Drain Current Id:19.6A, Drain Source Voltage Vds:30V, On Resistance Rds(On):0.0034Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:2.5V, Powerrohs Compliant: Yes |Onsemi NTD4804NT4G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
08R3882
|
Newark | N Channel Mosfet, 30V, 19A, D-Pak, Transistor Polarity:N Channel, Drain Source Voltage Vds:30V, Continuous Drain Current Id:19.6A, On Resistance Rds(On):0.0034Ohm, Transistor Mounting:Surface Mount, Rds(On) Test Voltage Vgs:10V Rohs Compliant: Yes |Onsemi NTD4804NT4G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8410 | Buy Now |
DISTI #
NTD4804NT4G
|
Avnet Americas | Trans MOSFET N-CH 30V 19.6A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: NTD4804NT4G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 2500 |
|
RFQ | |
DISTI #
NTD4804NT4G
|
Avnet Americas | Trans MOSFET N-CH 30V 19.6A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: NTD4804NT4G) RoHS: Compliant Min Qty: 1087 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 12753 Partner Stock |
|
$0.5704 / $0.6808 | Buy Now |
|
Bristol Electronics | 861 |
|
RFQ | ||
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Quest Components | 688 |
|
$0.4872 / $1.2180 | Buy Now | |
|
Rochester Electronics | NTD4804N - Power Field-Effect Transistor, 14.5A, 30V, 0.0055ohm, N-Channel, MOSFET RoHS: Compliant Status: Obsolete Min Qty: 1 | 21450 |
|
$0.6182 / $0.7273 | Buy Now |
DISTI #
NTD4804NT4G
|
TME | Transistor: N-MOSFET, unipolar, 30V, 124A, Idm: 230A, 107W, DPAK Min Qty: 1 | 0 |
|
$0.6400 / $0.9500 | RFQ |
|
Chip1Cloud | MOSFET N-CH 30V 14.5A DPAK | 84600 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTD4804NT4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTD4804NT4G
onsemi
Single N-Channel Power MOSFET 30V, 117A, 4mΩ, DPAK 4 LEAD Single Gauge Surface Mount, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK 4 LEAD Single Gauge Surface Mount | |
Package Description | DPAK-3 | |
Pin Count | 4 | |
Manufacturer Package Code | 369AA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 450 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 14.5 A | |
Drain-source On Resistance-Max | 0.0055 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 93.75 W | |
Pulsed Drain Current-Max (IDM) | 230 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for NTD4804NT4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTD4804NT4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTD78N03-35 | 11.4A, 25V, 0.006ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 369D-01, DPAK-3 | onsemi | NTD4804NT4G vs NTD78N03-35 |
NTD4904NT4G | 13A, 30V, 0.0055ohm, N-CHANNEL, Si, POWER, MOSFET, LEAD FREE, CASE 369AA-01, DPAK-3 | Rochester Electronics LLC | NTD4804NT4G vs NTD4904NT4G |
FDD8870_NL | Power Field-Effect Transistor, 21A I(D), 30V, 0.0044ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, DPAK-3 | Fairchild Semiconductor Corporation | NTD4804NT4G vs FDD8870_NL |
FDD8870 | N-Channel PowerTrench® MOSFET 30V, 160A, 3.9mΩ, 2500-REEL | onsemi | NTD4804NT4G vs FDD8870 |
NTD4904N-1G | Single N-Channel Power MOSFET 30V, 79A, 3.7mΩ, DPAK INSERTION MOUNT, 75-TUBE | onsemi | NTD4804NT4G vs NTD4904N-1G |
NTD4855N-1G | 14A, 25V, 0.006ohm, N-CHANNEL, Si, POWER, MOSFET, LEAD FREE, CASE 369AC-01, IPAK-3 | Rochester Electronics LLC | NTD4804NT4G vs NTD4855N-1G |
NTD4854NT4G | Power MOSFET 25 V, 124 A, Single N-Channel, DPAK 4 LEAD Single Gauge Surface Mount, 2500-REEL | onsemi | NTD4804NT4G vs NTD4854NT4G |
NTD78N03-35G | Power MOSFET 25V 78A 6 mOhm Single N-Channel DPAK, 3.5 mm IPAK, Straight Lead, 75-TUBE | onsemi | NTD4804NT4G vs NTD78N03-35G |
NTD78N03-35G | 11.4A, 25V, 0.006ohm, N-CHANNEL, Si, POWER, MOSFET, LEAD FREE, CASE 369D-01, DPAK-3 | Rochester Electronics LLC | NTD4804NT4G vs NTD78N03-35G |
NTD4854NT4G | 15.7A, 25V, 0.0047ohm, N-CHANNEL, Si, POWER, MOSFET, LEAD FREE, CASE 369AA-01, DPAK-3 | Rochester Electronics LLC | NTD4804NT4G vs NTD4854NT4G |