NTD4906NT4G
Description: Power MOSFET 30V 54A 5.5 mOhm Single N-Channel DPAK, DPAK 4 LEAD Single Gauge Surface Mount, 2500-REEL

Overview of NTD4906NT4G by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for NTD4906NT4G by onsemi

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   188
RFQ
Bristol Electronics   65
RFQ
DISTI # NTD4906NT4G
EBV Elektronik Trans MOSFET N-CH 30V 14A 3-Pin(2+Tab) DPAK T/R (Alt: NTD4906NT4G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for NTD4906NT4G by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for NTD4906NT4G by onsemi

NTD4906NT4G
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
DPAK 4 LEAD Single Gauge Surface Mount
Package Description
CASE 369AA-01, DPAK-3
Pin Count
4
Manufacturer Package Code
369AA
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Samacsys Manufacturer
onsemi
Avalanche Energy Rating (Eas)
48 mJ
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
30 V
Drain Current-Max (ID)
14 A
Drain-source On Resistance-Max
0.008 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
175 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
37.5 W
Pulsed Drain Current-Max (IDM)
223 A
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. NTD4906NT4G
    onsemi
    Power MOSFET 30V 54A 5.5 mOhm Single N-Channel DPAK, DPAK 4 LEAD Single Gauge Surface Mount, 2500-REEL
    VS

Alternate Parts for NTD4906NT4G

This table gives cross-reference parts and alternative options found for NTD4906NT4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTD4906NT4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NTD4906NT4H TRANSISTOR 14 A, 30 V, 0.008 ohm, N-CHANNEL, Si, POWER, MOSFET, HALOGEN FREE AND LEAD FREE, PLASTIC, CASE 369AA-01, DPAK-3, FET General Purpose Power onsemi NTD4906NT4G vs NTD4906NT4H
Part Number Description Manufacturer Compare
NTD4809N-1G Single N-Channel Power MOSFET 30V 58A 9mΩ, DPAK INSERTION MOUNT, 75-TUBE onsemi NTD4906NT4G vs NTD4809N-1G
NTD4858NT4G Single N-Channel Power MOSFET 25V, 73A, 6.2mΩ, DPAK 4 LEAD Single Gauge Surface Mount, 2500-REEL onsemi NTD4906NT4G vs NTD4858NT4G
NTD78N03-1 11.4A, 25V, 0.006ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 369D-01, DPAK-3 onsemi NTD4906NT4G vs NTD78N03-1
NTD4858N-1G Single N-Channel Power MOSFET 25V, 73A, 6.2mΩ, DPAK INSERTION MOUNT, 75-TUBE onsemi NTD4906NT4G vs NTD4858N-1G
NTD4909NT4G Single N-Channel Power MOSFET 30V, 41A, 8mΩ, DPAK 4 LEAD Single Gauge Surface Mount, 2500-REEL onsemi NTD4906NT4G vs NTD4909NT4G
NTD4906N-35G Power MOSFET 30V 54A 5.5 mOhm Single N-Channel DPAK, 3.5 mm IPAK, Straight Lead, 75-TUBE onsemi NTD4906NT4G vs NTD4906N-35G
NTD4909N-35G Single N-Channel Power MOSFET 30V, 41A, 8mΩ, 3.5 mm IPAK, Straight Lead, 75-TUBE onsemi NTD4906NT4G vs NTD4909N-35G
NTD4806N-35G Power MOSFET 30V 76A 6 mOhm Single N-Channel DPAK, 3.5 mm IPAK, Straight Lead, 75-TUBE onsemi NTD4906NT4G vs NTD4806N-35G
NTD4906N-1G Power MOSFET 30V 54A 5.5 mOhm Single N-Channel DPAK, DPAK INSERTION MOUNT, 75-TUBE onsemi NTD4906NT4G vs NTD4906N-1G
NVD4806NT4G Single N-Channel Power MOSFET 30V, 76A, 6mΩ Power MOSFET 30V 76A 6 mOhm Single N-Channel DPAK, DPAK 4 LEAD Single Gauge Surface Mount, 2500-REEL, Automotive Qualified onsemi NTD4906NT4G vs NVD4806NT4G

Related Parts for NTD4906NT4G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NTD4906NT4G by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NTD4906NT4G by onsemi

Select Manufacturer
Which Manufacturer of NTD4906NT4G would you like to use for your alert(s)?
  • Please alert me when NTD4906NT4G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NTD4906NT4G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NTD4906NT4G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NTD4906NT4G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NTD4906NT4G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NTD4906NT4G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: