Part Details for NTD5804NG by onsemi
Overview of NTD5804NG by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for NTD5804NG
NTD5804NG CAD Models
NTD5804NG Part Data Attributes
|
NTD5804NG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTD5804NG
onsemi
69A, 40V, 0.0085ohm, N-CHANNEL, Si, POWER, MOSFET, LEAD FREE, CASE 369D-01, IPAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | IN-LINE, R-PSIP-T3 | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 369D-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 195 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 69 A | |
Drain-source On Resistance-Max | 0.0085 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSIP-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 71 W | |
Pulsed Drain Current-Max (IDM) | 125 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NTD5804NG
This table gives cross-reference parts and alternative options found for NTD5804NG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTD5804NG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTDV5804NT4G | Power MOSFET 40V, 69A, 8.5 mOhm, Single N-Channel, DPAK. Power MOSFET 40V 69A 8.5 mOhm Single N-Channel DPAK, DPAK 4 LEAD Single Gauge Surface Mount, 2500-REEL, Automotive Qualified | onsemi | NTD5804NG vs NTDV5804NT4G |
SSVD5804NT4G | Power Field-Effect Transistor | onsemi | NTD5804NG vs SSVD5804NT4G |