NTE1116
NTE Electronics Inc
Description: Audio Amplifier, 5W, 1 Channel(s), 1 Func,

Overview of NTE1116 by NTE Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NTE1116 by NTE Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NTE1116 by NTE Electronics Inc

NTE1116
NTE Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NTE ELECTRONICS INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Bandwidth-Nom
20 kHz
Consumer IC Type
AUDIO AMPLIFIER
Gain
42 dB
Harmonic Distortion
10%
JESD-30 Code
R-XDFM-T12
Number of Channels
1
Number of Functions
1
Number of Terminals
12
Output Power-Nom
5 W
Package Body Material
UNSPECIFIED
Package Code
DFM
Package Equivalence Code
QUIP12A(UNSPEC)
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Supply Current-Max
20 mA
Supply Voltage-Max (Vsup)
24 V
Supply Voltage-Min (Vsup)
24 V
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. NTE1116
    NTE Electronics Inc
    Audio Amplifier, 5W, 1 Channel(s), 1 Func,
    VS

Alternate Parts for NTE1116

This table gives cross-reference parts and alternative options found for NTE1116. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE1116, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NTE1815 Audio Amplifier, 20W, 1 Channel(s), 1 Func, NTE Electronics Inc NTE1116 vs NTE1815

Related Parts for NTE1116

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NTE1116 by NTE Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NTE1116 by NTE Electronics Inc

Select Manufacturer
Which Manufacturer of NTE1116 would you like to use for your alert(s)?
  • Please alert me when NTE1116 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NTE1116 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NTE1116 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NTE1116 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NTE1116.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NTE1116 by NTE Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: