Part Details for NTE1126 by NTE Electronics Inc
Overview of NTE1126 by NTE Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for NTE1126
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTE1126
|
TME | IC: audio amplifier, Pout: 1W, 15VDC, 35mA Min Qty: 1 | 0 |
|
$5.8500 / $7.3500 | RFQ |