Part Details for NTE1223 by NTE Electronics Inc
Overview of NTE1223 by NTE Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE1223
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Integrated Circuit Lo-noise Af Preamp 7-lead SIP Vcc=20V |
10 In Stock |
|
$1.2200 / $2.0100 | Buy Now |
DISTI #
NTE1223
|
TME | IC: audio amplifier, 20VDC, SIP7, 5mA Min Qty: 1 | 0 |
|
$1.5400 / $1.9300 | RFQ |
|
Master Electronics | Integrated Circuit Lo-noise Af Preamp 7-lead SIP Vcc=20V |
10 In Stock |
|
$1.2200 / $2.0100 | Buy Now |