Part Details for NTE1659 by NTE Electronics Inc
Overview of NTE1659 by NTE Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE1659
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Integrated Circuit Dual Af Pre-amp 8-lead SIP Vcc=16V Max |
3 In Stock |
|
$1.0100 / $1.6700 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 3 |
|
$3.0240 | Buy Now |
|
Quest Components | 2 |
|
$2.7000 / $4.0500 | Buy Now | |
|
Master Electronics | Integrated Circuit Dual Af Pre-amp 8-lead SIP Vcc=16V Max |
3 In Stock |
|
$1.0100 / $1.6700 | Buy Now |
Part Details for NTE1659
NTE1659 CAD Models
NTE1659 Part Data Attributes:
|
NTE1659
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE1659
NTE Electronics Inc
Audio Preamplifier, 2 Channel(s), 1 Func, PSIP8, SIP-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Part Package Code | SIP | |
Package Description | SIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO PREAMPLIFIER | |
Harmonic Distortion | 0.1% | |
JESD-30 Code | R-PSIP-T8 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP8,.06 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE |
Alternate Parts for NTE1659
This table gives cross-reference parts and alternative options found for NTE1659. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE1659, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A6225G-G09-T | Audio Preamplifier, 2 Channel(s), 1 Func, PSIP9, SIP-9 | Unisonic Technologies Co Ltd | NTE1659 vs A6225G-G09-T |
KIA6225P | Audio Preamplifier, 2 Channel(s), 1 Func, Bipolar, PDIP8, DIP-8 | KEC | NTE1659 vs KIA6225P |