Part Details for NTE1690 by NTE Electronics Inc
Overview of NTE1690 by NTE Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE1690
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | TELEPHONE DIALER CIRCUIT, CMOS, PDIP16 | 1 |
|
$8.5350 / $12.8025 | Buy Now |
|
Quest Components | TELEPHONE DIALER CIRCUIT, CMOS, PDIP16 | 1 |
|
$12.0000 | Buy Now |
|
Quest Components | TELEPHONE DIALER CIRCUIT, CMOS, PDIP16 | 120 |
|
$7.8949 / $12.8025 | Buy Now |
Part Details for NTE1690
NTE1690 CAD Models
NTE1690 Part Data Attributes
|
NTE1690
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE1690
NTE Electronics Inc
Telephone Dialer Circuit, CMOS, PDIP16, DIP-16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Part Package Code | DIP | |
Package Description | , | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NTE ELECTRONICS | |
JESD-30 Code | R-PDIP-T16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | CMOS | |
Telecom IC Type | TELEPHONE DIALER CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |