Part Details for NTE1691 by NTE Electronics Inc
Overview of NTE1691 by NTE Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for NTE1691
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 1 |
|
$16.0000 | Buy Now |
Part Details for NTE1691
NTE1691 CAD Models
NTE1691 Part Data Attributes
|
NTE1691
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE1691
NTE Electronics Inc
Telephone Dialer Circuit, CMOS, PDIP18, DIP-18
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Part Package Code | DIP | |
Package Description | , | |
Pin Count | 18 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T18 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | CMOS | |
Telecom IC Type | TELEPHONE DIALER CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |