Part Details for NTE1782 by NTE Electronics Inc
Overview of NTE1782 by NTE Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE1782
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Bristol Electronics | 1 |
|
RFQ |
Part Details for NTE1782
NTE1782 CAD Models
NTE1782 Part Data Attributes
|
NTE1782
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE1782
NTE Electronics Inc
Vertical Deflection IC, PSFM7, SIP-7
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Part Package Code | SFM | |
Package Description | , | |
Pin Count | 7 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Application | TV | |
Blanking Output | NO | |
Consumer IC Type | VERTICAL DEFLECTION IC | |
JESD-30 Code | R-PSFM-T7 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 24 V | |
Supply Voltage-Min (Vsup) | 24 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for NTE1782
This table gives cross-reference parts and alternative options found for NTE1782. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE1782, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LA78040 | Vertical Deflection IC, TO-220, 7 PIN | SANYO Semiconductor Co Ltd | NTE1782 vs LA78040 |
TDA4864J | IC VERTICAL DEFLECTION IC, PZFM7, PLASTIC, SOT-524-1, DIL-BENT-SIL, 7 PIN, Deflection IC | NXP Semiconductors | NTE1782 vs TDA4864J |
LA78041 | VERTICAL DEFLECTION IC, ZFM7, 220-7H, 7 PIN | onsemi | NTE1782 vs LA78041 |
E-STV9325 | VERTICAL DEFLECTION IC, PZFM7, ROHS COMPLIANT, PLASTIC, HEPTAWATT-7 | STMicroelectronics | NTE1782 vs E-STV9325 |
LA78045 | Vertical Deflection IC, TO-220, 7 PIN | SANYO Semiconductor Co Ltd | NTE1782 vs LA78045 |
STV9379FA | VERTICAL DEFLECTION IC, PZFM7, PLASTIC, HEPTAWATT-7 | STMicroelectronics | NTE1782 vs STV9379FA |
T78040-TB7-T | Vertical Deflection IC, TO-220, 7 PIN | Unisonic Technologies Co Ltd | NTE1782 vs T78040-TB7-T |
NTE1684 | Vertical Deflection IC, PSFM7, SIP-7 | NTE Electronics Inc | NTE1782 vs NTE1684 |
STV8179F | VERTICAL DEFLECTION IC, PZFM7, PLASTIC, HEPTAWATT-7 | STMicroelectronics | NTE1782 vs STV8179F |
AN5764N | Horizontal Deflection IC, Bipolar, PSFM7, HSIP-7 | Panasonic Electronic Components | NTE1782 vs AN5764N |