Part Details for NTE1804 by NTE Electronics Inc
Overview of NTE1804 by NTE Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for NTE1804
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Integrated Circuit Vertical Deflection Circuit For Large Screen TVs 13-lead SIP |
4 In Stock |
|
$6.2000 / $10.2100 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | 1 |
|
$9.9925 / $11.9910 | Buy Now | |
|
Quest Components | 1 |
|
$15.0000 | Buy Now | |
|
Master Electronics | Integrated Circuit Vertical Deflection Circuit For Large Screen TVs 13-lead SIP |
4 In Stock |
|
$6.2000 / $10.2100 | Buy Now |
Part Details for NTE1804
NTE1804 CAD Models
NTE1804 Part Data Attributes
|
NTE1804
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE1804
NTE Electronics Inc
Vertical Deflection IC, PZFM13, SIP-13
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Part Package Code | SIP | |
Package Description | SIP-13 | |
Pin Count | 13 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Application | TV; MONITOR | |
Blanking Output | YES | |
Consumer IC Type | VERTICAL DEFLECTION IC | |
JESD-30 Code | R-PZFM-T13 | |
Number of Functions | 1 | |
Number of Terminals | 13 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 30 V | |
Supply Voltage-Min (Vsup) | 9 V | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG |
Alternate Parts for NTE1804
This table gives cross-reference parts and alternative options found for NTE1804. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE1804, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LA7835 | Vertical Deflection IC, PSFM13, SIP-13 | SANYO Electric Co Ltd | NTE1804 vs LA7835 |
LA7838 | Vertical Deflection IC, Bipolar, PSFM13, SIP-13 | SANYO Electric Co Ltd | NTE1804 vs LA7838 |
935240230112 | IC VERTICAL DEFLECTION IC, PZIP13, POWER, PLASTIC, SOT-141-6, DIL-BENT-SIL, 13 PIN, Deflection IC | NXP Semiconductors | NTE1804 vs 935240230112 |
TDA8350Q | IC VERTICAL DEFLECTION IC, PZIP13, POWER, PLASTIC, SOT-141-6, DIL-BENT-SIL, 13 PIN, Deflection IC | NXP Semiconductors | NTE1804 vs TDA8350Q |
NTE7083 | Vertical Deflection IC, PZFM13, SIP-13 | NTE Electronics Inc | NTE1804 vs NTE7083 |
TDA2658 | IC VERTICAL DEFLECTION IC, PSFM13, POWER, PLASTIC, SOT-141B, SIP-13, Deflection IC | NXP Semiconductors | NTE1804 vs TDA2658 |
NTE7085 | Vertical Deflection IC, PSFM13, SIP-13 | NTE Electronics Inc | NTE1804 vs NTE7085 |
TDA8351A | IC VERTICAL DEFLECTION IC, PZIP13, POWER, PLASTIC, SOT-141-6, DIL-BENT-SIL, 13 PIN, Deflection IC | NXP Semiconductors | NTE1804 vs TDA8351A |
935264151112 | IC VERTICAL DEFLECTION IC, PZIP13, POWER, PLASTIC, SOT-141-6, DIL-BENT-SIL, 13 PIN, Deflection IC | NXP Semiconductors | NTE1804 vs 935264151112 |
TDA8354Q/N2 | IC VERTICAL DEFLECTION IC, PZIP13, POWER, PLASTIC, SOT-141-6, DIL-BENT-SIL, 13 PIN, Deflection IC | NXP Semiconductors | NTE1804 vs TDA8354Q/N2 |