Part Details for NTE2412 by NTE Electronics Inc
Overview of NTE2412 by NTE Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Industrial Automation
Audio and Video Systems
Computing and Data Storage
Transportation and Logistics
Electronic Manufacturing
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for NTE2412
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C3609
|
Newark | Transistor, bjt, npn,300V V(Br)Ceo,50Ma I(C),sot-23 |Nte Electronics NTE2412 Min Qty: 2 Package Multiple: 2 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
DISTI #
2368-NTE2412-ND
|
DigiKey | TRANS NPN 300V 0.1A SOT23 Min Qty: 10 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
1649 In Stock |
|
$0.6220 / $0.7500 | Buy Now |
|
Onlinecomponents.com | Transistor NPN Silicon 300V IC=0.05A SOT-23 Case Gen Purpose AMP Surface Mount Comp To NTE2413 RoHS: Compliant |
4 In Stock |
|
$1.1400 / $1.9100 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 4 |
|
$3.0000 | Buy Now |
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 0.1A I(C), 300V V(BR)CEO, 1-ELEMENT, NPN, SILICON | 2 |
|
$1.3995 | Buy Now |
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 0.1A I(C), 300V V(BR)CEO, 1-ELEMENT, NPN, SILICON | 3 |
|
$3.0000 / $4.0000 | Buy Now |
|
Master Electronics | Transistor NPN Silicon 300V IC=0.05A SOT-23 Case Gen Purpose AMP Surface Mount Comp To NTE2413 RoHS: Compliant |
4 In Stock |
|
$1.1400 / $1.9100 | Buy Now |
Part Details for NTE2412
NTE2412 CAD Models
NTE2412 Part Data Attributes
|
NTE2412
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE2412
NTE Electronics Inc
Small Signal Bipolar Transistor, 0.1A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 300 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 56 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.31 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for NTE2412
This table gives cross-reference parts and alternative options found for NTE2412. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE2412, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC4061K | Small Signal Bipolar Transistor, 0.1A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, | ROHM Semiconductor | NTE2412 vs 2SC4061K |