There are no models available for this part yet.
Overview of NTE2418 by NTE Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for NTE2418 by NTE Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 2 |
|
RFQ | ||||
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 0.1A I(C), 50V V(BR)CEO, 1-ELEMENT, NPN, SILICON | 4 |
|
$3.6000 / $5.4000 | Buy Now | ||
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 0.1A I(C), 50V V(BR)CEO, 1-ELEMENT, NPN, SILICON | 1 |
|
$6.0000 | Buy Now |
CAD Models for NTE2418 by NTE Electronics Inc
Part Data Attributes for NTE2418 by NTE Electronics Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NTE ELECTRONICS INC
|
Package Description
|
SMALL OUTLINE, R-PDSO-G3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Additional Feature
|
BUILT IN BIAS RESISTOR RATIO 1
|
Collector Current-Max (IC)
|
0.1 A
|
Collector-Emitter Voltage-Max
|
50 V
|
Configuration
|
SINGLE WITH BUILT-IN RESISTOR
|
DC Current Gain-Min (hFE)
|
50
|
JESD-30 Code
|
R-PDSO-G3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity/Channel Type
|
NPN
|
Power Dissipation-Max (Abs)
|
0.2 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
250 MHz
|
Alternate Parts for NTE2418
This table gives cross-reference parts and alternative options found for NTE2418. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE2418, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC3757 | Small Signal Bipolar Transistor, 0.1A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-236, ROHS COMPLIANT, MINI3-G1, SC-59, 3 PIN | Panasonic Electronic Components | NTE2418 vs 2SC3757 |
XP6213 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, ROHS COMPLIANT, SMINI6-G1, 6 PIN | Panasonic Electronic Components | NTE2418 vs XP6213 |
MMST8098 | Small Signal Bipolar Transistor, 0.2A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, | ROHM Semiconductor | NTE2418 vs MMST8098 |
2SA1519 | Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-236, CP, 3 PIN | SANYO Electric Co Ltd | NTE2418 vs 2SA1519 |
2SA933R | Small Signal Bipolar Transistor, 0.1A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, | ROHM Semiconductor | NTE2418 vs 2SA933R |
DTC114YCAT216 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | ROHM Semiconductor | NTE2418 vs DTC114YCAT216 |
BC856TC | 100mA, 65V, PNP, Si, SMALL SIGNAL TRANSISTOR | Diodes Incorporated | NTE2418 vs BC856TC |
PDTA144VS | Small Signal Bipolar Transistor | Nexperia | NTE2418 vs PDTA144VS |
MMUN2113T1 | 100mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | Motorola Mobility LLC | NTE2418 vs MMUN2113T1 |
2SA1128 | Small Signal Bipolar Transistor, 0.5A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, TO-92-B1, 3 PIN | Panasonic Electronic Components | NTE2418 vs 2SA1128 |
Related Parts for NTE2418
-
NSBC123JDXV6T5GSmall Signal Bipolar Transistors
-
NRVB120LSFT1GRectifier Diodes
-
NTD60N02R-1GPower Field-Effect Transistors
-
NTMFS4854NST1GSmall Signal Field-Effect Transistors
-
NTE267Power Bipolar Transistors
-
NTE4994Transient Suppressors
-
NTE5006AZener Diodes
-
NTE935Linear Regulator ICs
-
NTE928SOperational Amplifiers