If you like Findchips… You will love Findchips PRO. Try it Now.
Power Bipolar Transistor, 12A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin
NTE248
Yes
Active
NTE ELECTRONICS INC
FLANGE MOUNT, O-MBFM-P2
unknown
EAR99
NTE Electronics Inc
1.92
COLLECTOR
12 A
100 V
DARLINGTON WITH BUILT-IN DIODE AND RESISTOR
100
TO-3
O-MBFM-P2
1
2
METAL
ROUND
FLANGE MOUNT
NOT SPECIFIED
PNP
150 W
150 W
Not Qualified
Other Transistors
NO
PIN/PEG
BOTTOM
NOT SPECIFIED
AMPLIFIER
SILICON
55
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTE248 Transistors | Power Bipolar Transistor, 12A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin | NTE Electronics Inc | NTE248 vs NTE248 |
1,295 of 3,262,357 parts
0% change vs. last year247 of 39,580 parts
+0.01% change vs. last year4 of 2,576 parts
0% change vs. last year