Part Details for NTE290 by NTE Electronics Inc
Overview of NTE290 by NTE Electronics Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE290
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30C9887
|
Newark | Bipolar Transistor, Pnp, -30V To-92, Transistor Polarity:Pnp, Collector Emitter Voltage Max:30V, Continuous Collector Current:800Ma, Power Dissipation:600Mw, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Product Range:-, Msl:-Rohs Compliant: Yes |Nte Electronics NTE290 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-NTE290-ND
|
DigiKey | TRANS PNP 30V 0.8A TO92 Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
75 In Stock |
|
$0.9300 / $1.1200 | Buy Now |
|
Onlinecomponents.com | Transistor PNP Silicon 35V IC-0.8A TO-92 Case Audio AMP And Switch Compl To NTE289 RoHS: Compliant |
7 In Stock |
|
$0.8090 / $1.3310 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 12 |
|
$2.2500 / $3.0000 | Buy Now |
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 0.8A I(C), 30V V(BR)CEO, 1-ELEMENT, PNP, SILICON, TO-92 | 2 |
|
$1.5133 | Buy Now |
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 0.8A I(C), 30V V(BR)CEO, 1-ELEMENT, PNP, SILICON, TO-92 | 1 |
|
$2.4850 | Buy Now |
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 0.8A I(C), 30V V(BR)CEO, 1-ELEMENT, PNP, SILICON, TO-92 | 9 |
|
$2.5000 / $4.0000 | Buy Now |
DISTI #
NTE290
|
TME | Transistor: PNP, bipolar, 30V, 0.8A, 0.6W, TO92 Min Qty: 1 | 66 |
|
$0.9000 / $1.2600 | Buy Now |
|
Master Electronics | Transistor PNP Silicon 35V IC-0.8A TO-92 Case Audio AMP And Switch Compl To NTE289 RoHS: Compliant |
7 In Stock |
|
$0.8090 / $1.3310 | Buy Now |
Part Details for NTE290
NTE290 CAD Models
NTE290 Part Data Attributes:
|
NTE290
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE290
NTE Electronics Inc
Small Signal Bipolar Transistor, 0.8A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, TO-92, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Part Package Code | TO-92 | |
Package Description | CYLINDRICAL, O-PBCY-W3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | NTE ELECTRONICS | |
Collector Current-Max (IC) | 0.8 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 35 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.6 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 140 MHz |
Alternate Parts for NTE290
This table gives cross-reference parts and alternative options found for NTE290. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE290, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933179530412 | TRANSISTOR 500 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, SPT, SC-43, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | NTE290 vs 933179530412 |
BC327-16 | Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, | Crimson Semiconductor Inc | NTE290 vs BC327-16 |
BC327-40,112 | Small Signal Bipolar Transistor | Nexperia | NTE290 vs BC327-40,112 |
BC327-16 | Small Signal Bipolar Transistor | WEITRON INTERNATIONAL CO., LTD. | NTE290 vs BC327-16 |
BC327-25 | Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 | Diodes Incorporated | NTE290 vs BC327-25 |
MPS4354 | Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 | Central Semiconductor Corp | NTE290 vs MPS4354 |
BC327A-T/R | TRANSISTOR 500 mA, 60 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, BIP General Purpose Small Signal | NXP Semiconductors | NTE290 vs BC327A-T/R |
BC327-25 | Small Signal Bipolar Transistor | Secos Corporation | NTE290 vs BC327-25 |
BC327-40J05Z | Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, 3 PIN | Fairchild Semiconductor Corporation | NTE290 vs BC327-40J05Z |
BC327-40D75Z | Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 | Fairchild Semiconductor Corporation | NTE290 vs BC327-40D75Z |