Part Details for NTE30047 by NTE Electronics Inc
Overview of NTE30047 by NTE Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for NTE30047
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32M3107
|
Newark | Infrared Emitting Diode 5Mm 50Mw Typ 940Nm |Nte Electronics NTE30047 Min Qty: 3 Package Multiple: 3 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
DISTI #
2368-NTE30047-ND
|
DigiKey | INFRARED EMITTING DIODE Min Qty: 20 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
2158 In Stock |
|
$0.3230 / $0.3900 | Buy Now |
|
Onlinecomponents.com | Infrared Emitting Diode 5mm 50mW Typ 940nm clear lens RoHS: Compliant |
1 In Stock |
|
$0.9070 / $1.5180 | Buy Now |
DISTI #
NTE30047
|
TME | IR transmitter, 5mm, transparent, 40°, λp max: 940nm, THT, 300mA Min Qty: 1 | 12 |
|
$0.4200 / $1.1800 | Buy Now |
|
Master Electronics | Infrared Emitting Diode 5mm 50mW Typ 940nm clear lens RoHS: Compliant |
1 In Stock |
|
$0.9070 / $1.5180 | Buy Now |
Part Details for NTE30047
NTE30047 CAD Models
NTE30047 Part Data Attributes
|
NTE30047
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE30047
NTE Electronics Inc
Infrared LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Configuration | SINGLE | |
Forward Current-Max | 0.8 A | |
Forward Voltage-Max | 1.6 V | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 940 nm | |
Reverse Voltage-Max | 9 V | |
Shape | ROUND | |
Size | 5 mm | |
Spectral Bandwidth | 50 m | |
Surface Mount | NO | |
Viewing Angle | 40 deg |