Part Details for NTE3051 by NTE Electronics Inc
Overview of NTE3051 by NTE Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for NTE3051
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-NTE3051-ND
|
DigiKey | LED-DISPLAY-RED Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
19 In Stock |
|
$15.1900 / $18.3000 | Buy Now |
DISTI #
70515559
|
RS | LED-DISPLAY RED 0.270 INCH WITH POLARITY AND OVERFLOW COMMON ANODE | NTE Electronics Inc. NTE3051 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.3100 / $18.7400 | RFQ |
|
Bristol Electronics | Min Qty: 1 | 2 |
|
$19.2000 | Buy Now |
|
Quest Components | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY, RED, 6.85MM | 1 |
|
$14.8103 | Buy Now |
|
Quest Components | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY, RED, 6.85MM | 1 |
|
$20.8000 | Buy Now |
Part Details for NTE3051
NTE3051 CAD Models
NTE3051 Part Data Attributes
|
NTE3051
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE3051
NTE Electronics Inc
Smart/Normal 7 Seg Numeric LED Display, Red, 6.85mm,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | NTE ELECTRONICS | |
Additional Feature | TTL COMPATIBLE | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | COMMON ANODE, 0.5 DIGIT | |
Display Height | 6.85 mm | |
Forward Current-Max | 0.03 A | |
JESD-609 Code | e0 | |
Number of Functions | 0.5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Terminal Finish | Tin/Lead (Sn/Pb) |