Part Details for NTE368 by NTE Electronics Inc
Overview of NTE368 by NTE Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE368
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C3980
|
Newark | Transistor,bjt,npn,16V V(Br)Ceo,10A I(C),sot-119 |Nte Electronics NTE368 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Transistor NPN Silicon 36V IC=10A Po=60W 407-512 Mhz RF Power Output |
2 In Stock |
|
$112.6900 / $149.9300 | Buy Now |
|
Quest Components | RF POWER BIPOLAR TRANSISTOR, 1-ELEMENT, ULTRA HIGH FREQUENCY BAND, SILICON, NPN | 4 |
|
$109.5998 | Buy Now |
DISTI #
NTE368
|
TME | Transistor: NPN, bipolar, RF, 16V, 11A, 175W, W65, Pout: 60W Min Qty: 1 | 0 |
|
$129.0000 / $180.0000 | RFQ |
|
Master Electronics | Transistor NPN Silicon 36V IC=10A Po=60W 407-512 Mhz RF Power Output |
2 In Stock |
|
$112.6900 / $149.9300 | Buy Now |
Part Details for NTE368
NTE368 CAD Models
NTE368 Part Data Attributes
|
NTE368
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE368
NTE Electronics Inc
RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | FLANGE MOUNT, O-CRFM-F4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Collector Current-Max (IC) | 11 A | |
Collector-Base Capacitance-Max | 150 pF | |
Collector-Emitter Voltage-Max | 16 V | |
Configuration | SINGLE | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | O-CRFM-F4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 233 W | |
Power Dissipation-Max (Abs) | 233 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | FLAT | |
Terminal Position | RADIAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for NTE368
This table gives cross-reference parts and alternative options found for NTE368. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE368, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTE367 | RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, W65, 4 PIN | NTE Electronics Inc | NTE368 vs NTE367 |
MRF658 | RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN | Motorola Semiconductor Products | NTE368 vs MRF658 |
2SC2905 | RF Power Bipolar Transistor, Ultra High Frequency Band, Silicon, NPN, 0.500 INCH, FM-6 | Advanced Semiconductor Inc | NTE368 vs 2SC2905 |
SD1434 | UHF BAND, Si, NPN, RF POWER TRANSISTOR, 0.500 INCH, PLASTIC, M111, FM-6 | STMicroelectronics | NTE368 vs SD1434 |
MS1480 | RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, 0.500 INCH, PLASTIC, M111, 6 PIN | Advanced Power Technology | NTE368 vs MS1480 |
MS1480 | RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, M111, 6 PIN | Microsemi Corporation | NTE368 vs MS1480 |
SD1434 | RF Power Bipolar Transistor, Ultra High Frequency Band, Silicon, NPN, 0.500 INCH, FM-6 | Advanced Semiconductor Inc | NTE368 vs SD1434 |
MRF646 | UHF BAND, Si, NPN, RF POWER TRANSISTOR | Motorola Mobility LLC | NTE368 vs MRF646 |
MS1490 | RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, 0.500 INCH, PLASTIC, M111, 6 PIN | Advanced Power Technology | NTE368 vs MS1490 |
ULBM25 | RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, 0.500 INCH, FM-6 | Advanced Semiconductor Inc | NTE368 vs ULBM25 |