Part Details for NTE47 by NTE Electronics Inc
Overview of NTE47 by NTE Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE47
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-NTE47-ND
|
DigiKey | TRANS NPN 45V 0.2A TO92 Min Qty: 10 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
36 In Stock |
|
$0.6720 / $0.8100 | Buy Now |
|
Onlinecomponents.com | Transistor NPN Silicon 45V IC=0.2A TO-92 Case High Gain Low Noise AMP Nf=0.5db Typ RoHS: Compliant |
18 In Stock |
|
$0.5950 / $0.9540 | Buy Now |
|
Bristol Electronics | 9 |
|
RFQ | ||
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 0.2A I(C), 45V V(BR)CEO, 1-ELEMENT, NPN, SILICON, TO-92 | 3 |
|
$1.3365 | Buy Now |
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 0.2A I(C), 45V V(BR)CEO, 1-ELEMENT, NPN, SILICON, TO-92 | 7 |
|
$1.4840 / $1.8550 | Buy Now |
DISTI #
NTE47
|
TME | Transistor: NPN, bipolar, 45V, 0.2A, 0.625W, TO92 Min Qty: 1 | 0 |
|
$0.6800 / $0.9500 | RFQ |
|
Master Electronics | Transistor NPN Silicon 45V IC=0.2A TO-92 Case High Gain Low Noise AMP Nf=0.5db Typ RoHS: Compliant |
18 In Stock |
|
$0.5950 / $0.9540 | Buy Now |
Part Details for NTE47
NTE47 CAD Models
NTE47 Part Data Attributes:
|
NTE47
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE47
NTE Electronics Inc
Small Signal Bipolar Transistor, 0.2A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Part Package Code | TO-92 | |
Package Description | CYLINDRICAL, O-PBCY-W3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 500 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.35 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 160 MHz |
Alternate Parts for NTE47
This table gives cross-reference parts and alternative options found for NTE47. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE47, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPSA18TRELEADFREE | Small Signal Bipolar Transistor, 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, | Central Semiconductor Corp | NTE47 vs MPSA18TRELEADFREE |
MPSA18RLRAG | Low Noise NPN Bipolar Transistor, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | onsemi | NTE47 vs MPSA18RLRAG |
MPSA18-5 | Small Signal Bipolar Transistor, 0.2A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon | Motorola Semiconductor Products | NTE47 vs MPSA18-5 |
MPSA18D75Z | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | Fairchild Semiconductor Corporation | NTE47 vs MPSA18D75Z |
MPSA18-18 | Small Signal Bipolar Transistor, 0.2A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon | Motorola Semiconductor Products | NTE47 vs MPSA18-18 |
MPSA18RLRP | Low Noise NPN Bipolar Transistor, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | onsemi | NTE47 vs MPSA18RLRP |
MPSA18 | Low Noise NPN Bipolar Transistor, 5000-BLKBX - Bulk Box | onsemi | NTE47 vs MPSA18 |
MPSA18ZL1 | 200mA, 45V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, TO-226AA, 3 PIN | onsemi | NTE47 vs MPSA18ZL1 |
MPSA18D27Z | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | Fairchild Semiconductor Corporation | NTE47 vs MPSA18D27Z |
MPSA18RLRF | 200mA, 45V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | NTE47 vs MPSA18RLRF |