If you like Findchips… You will love Findchips PRO. Try it Now.
Zener Diode, 8.2V V(Z), 5%, 50W, Silicon, Unidirectional,
NTE5249A
Yes
Active
NTE ELECTRONICS INC
unknown
EAR99
8541.10.00.50
NTE Electronics Inc
5.81
HIGH RELIABILITY
ANODE
SINGLE
SILICON
ZENER DIODE
O-MUPM-D1
1
1
METAL
ROUND
POST/STUD MOUNT
NOT SPECIFIED
UNIDIRECTIONAL
50 W
Not Qualified
8.2 V
Voltage Reference Diodes
NO
ZENER
SOLDER LUG
UPPER
NOT SPECIFIED
5%
1500 mA
8
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N3307RB Diodes | DIODE 8.2 V, 50 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-5, DO-5, 1 PIN, Voltage Regulator Diode | Defense Supply Center Columbus | NTE5249A vs JAN1N3307RB |
JANTX1N2806A Diodes | Zener Diode, 8.2V V(Z), 10%, 50W, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN | Defense Logistics Agency | NTE5249A vs JANTX1N2806A |
JAN1N2806RC Diodes | DIODE 8.2 V, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN, Voltage Regulator Diode | Defense Supply Center Columbus | NTE5249A vs JAN1N2806RC |
JAN1N2806RA Diodes | Zener Diode, 8.2V V(Z), 10%, 50W, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN | Defense Logistics Agency | NTE5249A vs JAN1N2806RA |
JAN1N3307B Diodes | Zener Diode, 8.2V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN | Microsemi Corporation | NTE5249A vs JAN1N3307B |
JANTX1N3307R Diodes | DIODE 8.2 V, 50 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-203AB, HERMETIC SEALED, METAL, DO-5, 1 PIN, Voltage Regulator Diode | Defense Supply Center Columbus | NTE5249A vs JANTX1N3307R |
1N2806C Diodes | Zener Diode, 8.2V V(Z), 2%, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN | Microsemi Corporation | NTE5249A vs 1N2806C |
1N3307D Diodes | Zener Diode, 8.2V V(Z), 1%, 50W, | International Semiconductor Inc | NTE5249A vs 1N3307D |
JANTX1N3307D Diodes | DIODE 8.2 V, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-203AB, HERMETIC SEALED, METAL, DO-5, 1 PIN, Voltage Regulator Diode | Defense Supply Center Columbus | NTE5249A vs JANTX1N3307D |
1N3307CE3 Diodes | Zener Diode, 8.2V V(Z), 2%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN | Microsemi Corporation | NTE5249A vs 1N3307CE3 |
352,571 of 3,262,357 parts
-0.2% change vs. last year17,126 of 51,107 parts
-0.17% change vs. last year5,597 of 10,781 parts
-0.21% change vs. last year