Part Details for NTE5463 by NTE Electronics Inc
Overview of NTE5463 by NTE Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE5463
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-NTE5463-ND
|
DigiKey | SCR 200V 10A TO220 Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
22 In Stock |
|
$2.1600 / $2.6000 | Buy Now |
|
Onlinecomponents.com | Silicon Controlled Rectifier- 200vrm 10A TO-220 Igt=15ma RoHS: Compliant |
20 In Stock |
|
$1.4400 / $2.3300 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 10 |
|
$2.9120 / $4.4800 | Buy Now |
|
Quest Components | SILICON CONTROLLED RECTIFIER, 10A I(T)RMS, 10000MA I(T), 200V V(DRM), 200V V(RRM), 1 ELEMENT, TO-220AB | 8 |
|
$2.1600 / $3.2400 | Buy Now |
|
Quest Components | SILICON CONTROLLED RECTIFIER, 10A I(T)RMS, 10000MA I(T), 200V V(DRM), 200V V(RRM), 1 ELEMENT, TO-220AB | 8 |
|
$3.0000 / $6.0000 | Buy Now |
DISTI #
NTE5463
|
TME | Thyristor, 200V, Ifmax: 10A, Igt: 15mA, TO220, THT, Ifsm: 100A, 1.6us Min Qty: 1 | 21 |
|
$1.7500 / $1.9900 | Buy Now |
|
Master Electronics | Silicon Controlled Rectifier- 200vrm 10A TO-220 Igt=15ma RoHS: Compliant |
20 In Stock |
|
$1.4400 / $2.3300 | Buy Now |
Part Details for NTE5463
NTE5463 CAD Models
NTE5463 Part Data Attributes
|
NTE5463
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE5463
NTE Electronics Inc
Silicon Controlled Rectifier, 10A I(T)RMS, 10000mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-220AB, TO-220, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Part Package Code | SFM | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | NTE ELECTRONICS | |
Case Connection | ANODE | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 15 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 20 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-Repetitive Pk On-state Cur | 100 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 10000 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 10 A | |
Repetitive Peak Off-state Voltage | 200 V | |
Repetitive Peak Reverse Voltage | 200 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |
Alternate Parts for NTE5463
This table gives cross-reference parts and alternative options found for NTE5463. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE5463, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N1874E3 | Silicon Controlled Rectifier, 1.9625A I(T)RMS, 200V V(RRM), 1 Element, TO-9, 3 PIN | Microsemi Corporation | NTE5463 vs 2N1874E3 |
2N879 | Silicon Controlled Rectifier, 0.35A I(T)RMS, 350mA I(T), 100V V(DRM), 100V V(RRM), 1 Element, TO-18 | Semitronics Corp | NTE5463 vs 2N879 |
C106E-YC | Silicon Controlled Rectifier, 4A I(T)RMS, 500V V(DRM), 500V V(RRM), 1 Element, TO-202, PLASTIC PACKAGE-3 | NEC Electronics America Inc | NTE5463 vs C106E-YC |
2N1775A | Silicon Controlled Rectifier, 8A I(T)RMS, 4700mA I(T), 250V V(DRM), 250V V(RRM), 1 Element, TO-64 | Central Semiconductor Corp | NTE5463 vs 2N1775A |
MCR708AG | Silicon Controlled Rectifier, 4A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, DPAK-3 | Littelfuse Inc | NTE5463 vs MCR708AG |
X0403ME | 4A, 600V, SCR, TO202-1, TO-202-1, 3 PIN | STMicroelectronics | NTE5463 vs X0403ME |
AD110 | Silicon Controlled Rectifier, 2.512A I(T)RMS, 1.6A I(T), 300V V(DRM), 300V V(RRM), 1 Element, TO-205AD, | Unitrode Corporation | NTE5463 vs AD110 |
2N3028E3 | Silicon Controlled Rectifier, 0.785A I(T)RMS, 60V V(DRM), 60V V(RRM), 1 Element, TO-18 | Microsemi Corporation | NTE5463 vs 2N3028E3 |
2N3004 | Silicon Controlled Rectifier, 0.8A I(T)RMS, 250mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-18 | Central Semiconductor Corp | NTE5463 vs 2N3004 |
S2003LS1 | Silicon Controlled Rectifier, 3A I(T)RMS, 200V V(DRM), 200V V(RRM), 1 Element, TO-220AB | Littelfuse Inc | NTE5463 vs S2003LS1 |