Part Details for NTE56030 by NTE Electronics Inc
Overview of NTE56030 by NTE Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE56030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C4888
|
Newark | Triac, 400V, 40A, To-218, Peak Repetitive Off State Voltage:400V, On State Rms Current:40A, Triac Case Style:To-218, Gate Trigger Voltage Max:1.3V, Peak Non Repetitive Surge Current:400A, Holding Current Max:75Ma, No. Of Pins:3Pins Rohs Compliant: Yes |Nte Electronics NTE56030 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Bristol Electronics | Min Qty: 1 | 2 |
|
$9.0000 | Buy Now |
|
Quest Components | 1 |
|
$12.0000 | Buy Now |
Part Details for NTE56030
NTE56030 CAD Models
NTE56030 Part Data Attributes
|
NTE56030
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE56030
NTE Electronics Inc
4 Quadrant Logic Level TRIAC, 400V V(DRM), 40A I(T)RMS, ISOLATED TO-218, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Part Package Code | TO-218 | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 150 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Holding Current-Max | 100 mA | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 40 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for NTE56030
This table gives cross-reference parts and alternative options found for NTE56030. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE56030, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIT440 | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 40A I(T)RMS, TO-218, | Hutson Industries | NTE56030 vs HIT440 |
Q4040P | Alternistor TRIAC, 400V V(DRM), 40A I(T)RMS, ISOLATED TO-3, FASTPAK-3 | Littelfuse Inc | NTE56030 vs Q4040P |
MAC224A6 | 400V, 40A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB | onsemi | NTE56030 vs MAC224A6 |
Q4040J7 | Alternistor TRIAC, 400V V(DRM), 40A I(T)RMS, ISOLATED TO-218X, 3 PIN | Littelfuse Inc | NTE56030 vs Q4040J7 |