Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Newark | 0 | 1 | Bulk |
|
View this part on Allied Electronics & Automation | 0 | 1 | Bulk |
|
View this part on Onlinecomponents.com | 10 | 1 |
|
|
View this part on Bristol Electronics | 3 | 2 |
|
|
View this part on Master Electronics | 10 | 1 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
23
NTE5607
Yes
Active
FLANGE MOUNT, R-PSFM-T3
unknown
EAR99
8541.30.00.80
NTE Electronics Inc
2.37
SINGLE
30 mA
2.5 V
30 mA
TO-126
R-PSFM-T3
1
3
PLASTIC/EPOXY
RECTANGULAR
FLANGE MOUNT
NOT SPECIFIED
Not Qualified
4 A
600 V
TRIACs
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTA04-600D Trigger Devices | 600V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC PACKAGE-3 | STMicroelectronics | NTE5607 vs BTA04-600D |
BT136B-600F Trigger Devices | 600V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-263, PLASTIC, SOT-404, 3 PIN | NXP Semiconductors | NTE5607 vs BT136B-600F |
BT136X-600F,127 Trigger Devices | BT136X-600F | NXP Semiconductors | NTE5607 vs BT136X-600F,127 |
BT136X-600G Trigger Devices | 600V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, FULL PACK-3 | NXP Semiconductors | NTE5607 vs BT136X-600G |
T106M2SS Trigger Devices | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 4A I(T)RMS, TO-202, 3 PIN | Hutson Industries | NTE5607 vs T106M2SS |
L6004R8TP Trigger Devices | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 4A I(T)RMS, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Littelfuse Inc | NTE5607 vs L6004R8TP |
BT136X-600E Trigger Devices | TRIAC, 600V V(DRM), 4A I(T)RMS, | Philips Semiconductors | NTE5607 vs BT136X-600E |
T106M1SD Trigger Devices | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 4A I(T)RMS, TO-202, | Hutson Industries | NTE5607 vs T106M1SD |
BT136X-600D Trigger Devices | TRIAC, 600V V(DRM), 4A I(T)RMS, | Philips Semiconductors | NTE5607 vs BT136X-600D |
L6004L8TP Trigger Devices | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 4A I(T)RMS, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Littelfuse Inc | NTE5607 vs L6004L8TP |