If you like Findchips… You will love Findchips PRO. Try it Now.
4 Quadrant Logic Level TRIAC, 400V V(DRM), 8A I(T)RMS, TO-220AB, TO-220, 3 PIN
NTE5608
Yes
Active
NTE ELECTRONICS INC
SFM
FLANGE MOUNT, R-PSFM-T3
3
unknown
8541.30.00.80
NTE Electronics Inc
2.36
MAIN TERMINAL 2
SINGLE
10 mA
2.5 V
15 mA
TO-220AB
R-PSFM-T3
1
3
PLASTIC/EPOXY
RECTANGULAR
FLANGE MOUNT
NOT SPECIFIED
Not Qualified
8 A
400 V
TRIACs
NO
THROUGH-HOLE
SINGLE
NOT SPECIFIED
4 QUADRANT LOGIC LEVEL TRIAC
175
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAC218-6FP Trigger Devices | TRIAC, 400V V(DRM), 8A I(T)RMS, | Motorola Semiconductor Products | NTE5608 vs MAC218-6FP |
Q4008L4 Trigger Devices | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 8A I(T)RMS, TO-220AB, ISOLATED TO-220, 3 PIN | Littelfuse Inc | NTE5608 vs Q4008L4 |
Q4008LH4 Trigger Devices | Alternistor TRIAC, 400V V(DRM), 8A I(T)RMS, TO-220AB, ISOLATED TO-220, 3 PIN | Teccor | NTE5608 vs Q4008LH4 |
MAC8D Trigger Devices | 400V, 8A, TRIAC, TO-220AB, CASE 221A, 4 PIN | Motorola Mobility LLC | NTE5608 vs MAC8D |
AC08DGM Trigger Devices | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 8A I(T)RMS, TO-220AB, PLASTIC PACKAGE-3 | NEC Electronics America Inc | NTE5608 vs AC08DGM |
BTB08-400CW Trigger Devices | 400V, 8A, SNUBBERLESS TRIAC, TO-220AB, PLASTIC, TO-220AB, 3 PIN | STMicroelectronics | NTE5608 vs BTB08-400CW |
T2802D Trigger Devices | TRIAC, 400V V(DRM), 8A I(T)RMS, | Advanced Semiconductor Inc | NTE5608 vs T2802D |
MAC3040-8 Trigger Devices | 400V, 8A, TRIAC, TO-220AB | Motorola Mobility LLC | NTE5608 vs MAC3040-8 |
Q4008RH4TP Trigger Devices | Alternistor TRIAC, 400V V(DRM), 8A I(T)RMS, TO-220AB, TO-220AB, 3 PIN | Littelfuse Inc | NTE5608 vs Q4008RH4TP |
TIC225D Trigger Devices | 400V, 8A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220, TO-220, 3 PIN | JW Miller | NTE5608 vs TIC225D |
2,177,180 of 3,262,357 parts
-0.17% change vs. last year2,597 of 3,356 parts
-0.05% change vs. last year1,046 of 1,245 parts
-0.06% change vs. last year