Part Details for NTE5608 by NTE Electronics Inc
Overview of NTE5608 by NTE Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE5608
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29C4707
|
Newark | Triac, 400V, 8A, To-220, Peak Repetitive Off State Voltage:400V, On State Rms Current:8A, Triac Case Style:To-220, Gate Trigger Voltage Max:2.5V, Peak Non Repetitive Surge Current:70A, Holding Current Max:10Ma, No. Of Pins:3Pins Rohs Compliant: Yes |Nte Electronics NTE5608 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-NTE5608-ND
|
DigiKey | TRIAC SENS GATE 400V 8A TO220 Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
796 In Stock |
|
$2.6700 / $3.2200 | Buy Now |
DISTI #
V99:2348_19022536
|
Arrow Electronics | TRIAC 400V 77A 3-Pin(3+Tab) TO-220 Min Qty: 1 Package Multiple: 1 Date Code: 1847 | Americas - 35 |
|
$1.2090 / $1.6592 | Buy Now |
|
Onlinecomponents.com | Triac-400vrm 8a TO-220 Igt=10ma RoHS: Compliant |
21 In Stock |
|
$1.7500 / $2.6300 | Buy Now |
DISTI #
35637990
|
Verical | TRIAC 400V 77A 3-Pin(3+Tab) TO-220 Min Qty: 4 Package Multiple: 1 Date Code: 1847 | Americas - 35 |
|
$1.6592 | Buy Now |
|
Bristol Electronics | 22 |
|
RFQ | ||
|
Quest Components | Triac, 400v V(drm), 8a I(t)rms, To-220 | 50 |
|
$1.3602 / $2.2670 | Buy Now |
|
Quest Components | Triac, 400v V(drm), 8a I(t)rms, To-220 | 38 |
|
$1.9950 / $3.6272 | Buy Now |
|
Quest Components | Triac, 400v V(drm), 8a I(t)rms, To-220 | 17 |
|
$2.2670 / $3.6272 | Buy Now |
DISTI #
NTE5608
|
TME | Triac, 400V, 8A, TO220, Igt: 10/25mA Min Qty: 1 | 3 |
|
$2.2000 / $2.4900 | Buy Now |
Part Details for NTE5608
NTE5608 CAD Models
NTE5608 Part Data Attributes
|
NTE5608
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE5608
NTE Electronics Inc
4 Quadrant Logic Level TRIAC, 400V V(DRM), 8A I(T)RMS, TO-220AB, TO-220, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Part Package Code | SFM | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | NTE ELECTRONICS | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 10 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Holding Current-Max | 15 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 8 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for NTE5608
This table gives cross-reference parts and alternative options found for NTE5608. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE5608, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q4008LTTP | TRIAC With INT Trigger, 400V V(DRM), 8A I(T)RMS, TO-220AB, ROHS COMPLIANT, PLASTIC, ISOLATED TO-220AB, 3 PIN | Littelfuse Inc | NTE5608 vs Q4008LTTP |
MAC3040-8 | 400V, 8A, TRIAC, TO-220AB | Motorola Mobility LLC | NTE5608 vs MAC3040-8 |
Q4008LH4TP | Alternistor TRIAC, 400V V(DRM), 8A I(T)RMS, TO-220AB, ISOLATED TO-220AB, 3 PIN | Littelfuse Inc | NTE5608 vs Q4008LH4TP |
MAC218-6FP | 400V, 8A, TRIAC | Motorola Mobility LLC | NTE5608 vs MAC218-6FP |
BTA08-400CW | 400V, 8A, SNUBBERLESS TRIAC, TO-220AB, PLASTIC, TO-220AB, 3 PIN | STMicroelectronics | NTE5608 vs BTA08-400CW |
T2802D | TRIAC, 400V V(DRM), 8A I(T)RMS, TO-220AB, | Loras Industries Inc | NTE5608 vs T2802D |
BTA08-400BW | 400V, 8A, SNUBBERLESS TRIAC, TO-220AB, PLASTIC, TO-220AB, 3 PIN | STMicroelectronics | NTE5608 vs BTA08-400BW |
T2802D | 400V, 8A, TRIAC, TO-220AB | Motorola Mobility LLC | NTE5608 vs T2802D |
Q4008L4 | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 8A I(T)RMS, TO-220AB, ISOLATED TO-220, 3 PIN | Littelfuse Inc | NTE5608 vs Q4008L4 |
MAC3020-8 | TRIAC, 400V V(DRM), 8A I(T)RMS, TO-220AB, | Motorola Semiconductor Products | NTE5608 vs MAC3020-8 |