Part Details for NTE601 by NTE Electronics Inc
Overview of NTE601 by NTE Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for NTE601
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C5148
|
Newark | Forward Reference Diode,610Mv V(Fm),axial-B |Nte Electronics NTE601 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Bristol Electronics | 9 |
|
RFQ | ||
|
Quest Components | STABISTOR DIODE | 16 |
|
$6.7200 / $13.4400 | Buy Now |
|
Quest Components | STABISTOR DIODE | 7 |
|
$9.8560 / $13.4400 | Buy Now |
Part Details for NTE601
NTE601 CAD Models
NTE601 Part Data Attributes
|
NTE601
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE601
NTE Electronics Inc
Stabistor Diode, 0.64V V(FM), Silicon,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | STABISTOR DIODE | |
Forward Voltage-Max (VF) | 0.64 V | |
Forward Voltage-Min (VF) | 0.59 V | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for NTE601
This table gives cross-reference parts and alternative options found for NTE601. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE601, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA27 | Stabistor Diode, 0.64V V(FM), Silicon, DO-35 | Panasonic Electronic Components | NTE601 vs MA27 |
MA27-A | Stabistor Diode, 1.1V V(FM), Silicon, DO-35, GLASS, DO-35, 2 PIN | Panasonic Electronic Components | NTE601 vs MA27-A |