Part Details for NTE6402-127A by NTE Electronics Inc
Overview of NTE6402-127A by NTE Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP2127ACNZ-1.20R7 | Analog Devices | 0.5A 6MHz Buck 1.2Vout | |
ADR127AUJZ-REEL7 | Analog Devices | Micropower reference with sink | |
DC3127A | Analog Devices | LTC3311-0.875 12.5A 2MHz Auto |
Part Details for NTE6402-127A
NTE6402-127A CAD Models
NTE6402-127A Part Data Attributes
|
NTE6402-127A
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE6402-127A
NTE Electronics Inc
Programmable UJT, TO-98,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | CYLINDRICAL, O-PBCY-W3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Anode to Cathode Voltage-Max | 40 V | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-98 | |
JESD-30 Code | O-PBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Current-Max | 2 µA | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Trigger Device Type | PROGRAMMABLE UJT | |
Valley Current-Min | 70 µA |
Alternate Parts for NTE6402-127A
This table gives cross-reference parts and alternative options found for NTE6402-127A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE6402-127A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N6118 | Programmable UJT, TO-18, TO-18, 3 PIN | Microsemi Corporation | NTE6402-127A vs 2N6118 |
A7T6027 | PROGRAMMABLE UJT, TO-92, TO-92, 3 PIN | Texas Instruments | NTE6402-127A vs A7T6027 |
2N6117 | Programmable UJT, TO-18, TO-18, 3 PIN | Microsemi Corporation | NTE6402-127A vs 2N6117 |
2N6120 | Programmable UJT, TO-18, | Unitrode Corp (RETIRED) | NTE6402-127A vs 2N6120 |
BRY56A | Programmable Unijunction Transistor, PROGRAMMABLE UJT, TO-92 | NXP Semiconductors | NTE6402-127A vs BRY56A |
JANTX2N6137 | Programmable UJT, TO-18, | Unitrode Corp (RETIRED) | NTE6402-127A vs JANTX2N6137 |
BRY56A | Programmable UJT, TO-92, TO-92BA, 3 PIN | Micro Electronics Corporation | NTE6402-127A vs BRY56A |
PN6120-18R | Programmable UJT, TO-92, TO-92-18R, 3 PIN | Central Semiconductor Corp | NTE6402-127A vs PN6120-18R |
2N6137 | Programmable UJT, TO-18, TO-18, 3 PIN | Space Power Electronics Inc | NTE6402-127A vs 2N6137 |
2N6117 | PROGRAMMABLE UJT, TO-18 | Motorola Mobility LLC | NTE6402-127A vs 2N6117 |